CIPOS Maxi Intelligent Power Modules:
3 produkter blev fundetCIPOS Maxi Intelligent Power Modules
The high-performance CIPOS Maxi intelligent power modules (IPMs) integrate various power and control components to increase reliability, optimize PCB size and system costs.The product concept is especially adapted to power applications, which need excellent thermal performance and electrical isolation as well as meeting EMI requirements and overload protection.
- Current rating from 5 A to 10 A, power rating up to 1.8 kW
- 3-phase IGBT configuration including gate driver
- Fully isolated dual in-line molded module with DCB
- 1200 V TRENCHSTOP IGBT 4
- Under-voltage lockout for all channels
- Rugged 1200 V SOI gate driver technology
- Programmable fault clear timing
- All of six switches turn-off during protection
- Smallest package size in 1200 V IPM class with high power density and best performance
- Applications: Fans, Drives, Pumps, PFC, HVAC Blower
Vis
Køber
Ingeniør
Producent
IPM Power Device
Voltage Rating (Vces / Vdss)
Current Rating (Ic / Id)
Isolation Voltage
IPM Case Style
IPM Series
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 157,350 5+ kr 138,680 10+ kr 119,930 50+ kr 119,850 100+ kr 108,400 | Min: 1 / Flere: 1 | IGBT | 1.2kV | 8A | 2.5kV | DIP | CIPOS Maxi | CIPOS Maxi | |||||
Each | 1+ kr 617,360 5+ kr 556,860 10+ kr 496,280 50+ kr 486,340 | Min: 1 / Flere: 1 | MOSFET | 1.2kV | 35A | 2.5kV | DIP | DIPIPM | CIPOS Maxi | |||||
Each | 1+ kr 204,060 5+ kr 178,440 10+ kr 152,820 50+ kr 150,870 100+ kr 150,800 | Min: 1 / Flere: 1 | IGBT | 1.2kV | 16A | 2.5kV | DIP | CIPOS Maxi | CIPOS Maxi | |||||