• Sikkerhed og overvågning
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
                      2. Semiconductors - Discretes
                      3. Intelligent Power Modules

                      CIPOS Maxi Intelligent Power Modules:

                      3 produkter blev fundet

                      CIPOS Maxi Intelligent Power Modules

                      The high-performance CIPOS Maxi intelligent power modules (IPMs) integrate various power and control components to increase reliability, optimize PCB size and system costs.The product concept is especially adapted to power applications, which need excellent thermal performance and electrical isolation as well as meeting EMI requirements and overload protection.

                      • Current rating from 5 A to 10 A, power rating up to 1.8 kW
                      • 3-phase IGBT configuration including gate driver
                      • Fully isolated dual in-line molded module with DCB
                      • 1200 V TRENCHSTOP IGBT 4
                      • Under-voltage lockout for all channels
                      • Rugged 1200 V SOI gate driver technology
                      • Programmable fault clear timing
                      • All of six switches turn-off during protection
                      • Smallest package size in 1200 V IPM class with high power density and best performance
                      • Applications: Fans, Drives, Pumps, PFC, HVAC Blower
                      CIPOS Maxi series datasheet
                      Application notes
                      CIPOS Maxi Intelligent Power ModulesINFINEON
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      IPM Power Device
                      Voltage Rating (Vces / Vdss)
                      Current Rating (Ic / Id)
                      Isolation Voltage
                      IPM Case Style
                      IPM Series
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      IM828XCCXKMA1
                      INFINEON IM828XCCXKMA1
                      3625307

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. MOSFET
                      3. 1.2 kV
                      4. 35 A
                      5. 2.5 kV
                      6. DIP
                      7. DIPIPM
                      Each
                      1+
                      kr 637,720
                      5+
                      kr 578,150
                      10+
                      kr 518,510
                      50+
                      kr 508,170
                      Min: 1 / Flere: 1
                      MOSFET
                      1.2kV
                      35A
                      2.5kV
                      DIP
                      DIPIPM
                      CIPOS Maxi
                      IM818SCCXKMA1
                      INFINEON IM818SCCXKMA1
                      2986388

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Intelligent Power Module (IPM)
                      2. IGBT
                      3. 1.2 kV
                      4. 8 A
                      5. 2.5 kV
                      6. DIP
                      7. CIPOS Maxi
                      Each
                      1+
                      kr 170,290
                      5+
                      kr 150,810
                      10+
                      kr 131,330
                      50+
                      kr 125,510
                      100+
                      kr 119,690
                      Min: 1 / Flere: 1
                      IGBT
                      1.2kV
                      8A
                      2.5kV
                      DIP
                      CIPOS Maxi
                      CIPOS Maxi
                      IM818MCCXKMA1
                      INFINEON IM818MCCXKMA1
                      2986387

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      INFINEON
                      1. Motor Driver/Controller
                      2. Three Phase AC
                      3. 9.5V to 13.0V
                      4. 1.2kV/16A/6 Outputs
                      5. DIP-24
                      Each
                      1+
                      kr 228,870
                      5+
                      kr 200,660
                      10+
                      kr 172,450
                      50+
                      kr 164,990
                      100+
                      kr 157,530
                      Min: 1 / Flere: 1
                      IGBT
                      1.2kV
                      16A
                      2.5kV
                      DIP
                      CIPOS Maxi
                      CIPOS Maxi
                      SammenlignPris forAntal
                      1-3 af 3 varer