Single MOSFETs:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 5,980 500+ kr 4,360 1000+ kr 3,900 5000+ kr 3,310 | Min: 100 / Flere: 1 | N Channel | N Channel | 80V | 78.4A | 0.0058ohm | 0.0046ohm | PowerPAK SO | Surface Mount | 10V | 4V | 71.4W | 71.4W | 8Pins | 150°C | TrenchFET Gen V Series | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 28,040 100+ kr 20,790 | Min: 10 / Flere: 1 | N Channel | N Channel | 150V | 135A | 0.0064ohm | 0.0046ohm | DFNW | Surface Mount | 10V | 3.6V | 245W | 245W | 8Pins | 175°C | - | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 1,960 500+ kr 1,500 1000+ kr 1,410 | Min: 100 / Flere: 5 | N Channel | N Channel | 30V | 14A | 0.0046ohm | 0.0046ohm | MLPAK33 | Surface Mount | 10V | 1.6V | 1.8W | 1.8W | 8Pins | 150°C | Trench | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 10+ kr 3,960 | Min: 100 / Flere: 1 | N Channel | N Channel | 40V | 50A | 0.0056ohm | 0.0046ohm | TO-252AA | Surface Mount | 10V | 3.5V | 71W | 71W | 3Pins | 175°C | TrenchFET Series | AEC-Q101 | AEC-Q101 | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 4,660 500+ kr 3,620 1000+ kr 3,180 | Min: 100 / Flere: 5 | N Channel | N Channel | 40V | 30A | 0.006ohm | 0.0046ohm | TO-252 | Surface Mount | 10V | 1.7V | 62W | 62W | 3Pins | 175°C | TrenchFET | AEC-Q101 | AEC-Q101 |