Single MOSFETs:
5 produkter blev fundetVis
Køber
Ingeniør
Producent
Channel Type
Transistor Polarity
Drain Source Voltage Vds
Continuous Drain Current Id
Drain Source On State Resistance
On Resistance Rds(on)
Transistor Case Style
Transistor Mounting
Rds(on) Test Voltage
Gate Source Threshold Voltage Max
Power Dissipation
Power Dissipation Pd
No. of Pins
Operating Temperature Max
Product Range
Qualification
Automotive Qualification Standard
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 10,670 10+ kr 8,130 100+ kr 6,110 500+ kr 4,860 1000+ kr 4,360 Flere priser... | Min: 1 / Flere: 1 | N Channel | - | 250V | 11.5A | 0.162ohm | - | TO-252 (DPAK) | Surface Mount | 10V | 3V | 62W | - | 3Pins | 175°C | TrenchFET | AEC-Q101 | - | |||||
STMICROELECTRONICS | Each | 1+ kr 41,500 10+ kr 28,640 100+ kr 21,420 500+ kr 16,590 1000+ kr 15,920 | Min: 1 / Flere: 1 | N Channel | - | 500V | 17A | 0.162ohm | - | TO-263 (D2PAK) | Surface Mount | 10V | 3V | 125W | - | 3Pins | 150°C | - | - | - | ||||
Each (Supplied on Cut Tape) Klippet bånd | 1+ kr 22,440 10+ kr 15,110 100+ kr 10,540 500+ kr 8,900 1000+ kr 8,680 | Min: 1 / Flere: 1 | N Channel | - | 650V | 14A | 0.162ohm | - | VSON | Surface Mount | 10V | 4V | 81W | - | 4Pins | 150°C | CoolMOS CFD7 SJ Series | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 10,540 500+ kr 8,900 1000+ kr 8,680 | Min: 100 / Flere: 1 | N Channel | N Channel | 650V | 14A | 0.162ohm | 0.162ohm | VSON | Surface Mount | 10V | 4V | 81W | 81W | 4Pins | 150°C | CoolMOS CFD7 SJ Series | - | - | |||||
Each (Supplied on Cut Tape) Genoprullet Emballagemuligheder | 100+ kr 6,110 500+ kr 4,860 1000+ kr 4,360 5000+ kr 3,820 | Min: 100 / Flere: 1 | N Channel | N Channel | 250V | 11.5A | 0.162ohm | 0.1342ohm | TO-252 (DPAK) | Surface Mount | 10V | 3V | 62W | 62W | 3Pins | 175°C | TrenchFET | AEC-Q101 | AEC-Q101 |