NI
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
        • Industriel automatisering og styring
        • OEM-løsninger
        • EV-opladning
        • Tingenes internet
        • Kunstig intelligens
        • Vedligeholdelse og sikkerhed
        • Trådløs
        • Sensorer
        • Strømstyring
        • Integreret hub
        • 3D-printløsninger
        • Regnemaskiner og diagrammer
        • Udvælgelsesværktøjer og kataloger
        • eTechJournal
        • Software-tilbud
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
                          • Industriel automatisering og styring
                            • OEM-løsninger
                              • EV-opladning
                                • Tingenes internet
                                  • Kunstig intelligens
                                    • Vedligeholdelse og sikkerhed
                                      • Trådløs
                                        • Sensorer
                                          • Strømstyring
                                            • Integreret hub
                                              • 3D-printløsninger
                                                • Regnemaskiner og diagrammer
                                                  • Udvælgelsesværktøjer og kataloger
                                                    • eTechJournal
                                                      • Software-tilbud
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
                                                                            Besøg element14 community for at se road tests, The Ben Heck Show og diskussioner
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
                                                                                                2. Security
                                                                                                3. Video Surveillance
                                                                                                4. Cameras
                                                                                                5. IP / Network
                                                                                                Udskriv side

                                                                                                AD-3DSMARTCAM1-PRZ

                                                                                                Smart Camera, 3D & 2D Sensing, IP66, 12 VDC/2 A Supply, -20 to 60 °C

                                                                                                ANALOG DEVICES
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                ANALOG DEVICES AD-3DSMARTCAM1-PRZ
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerAD-3DSMARTCAM1-PRZ
                                                                                                Varenummer4034281
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                ANALOG DEVICES
                                                                                                ProducentANALOG DEVICES
                                                                                                Producentens varenummerAD-3DSMARTCAM1-PRZ
                                                                                                Varenummer4034281
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Product Range-
                                                                                                SVHCNo SVHC (07-Jul-2017)

                                                                                                Produktoversigt

                                                                                                AD-3DSMARTCAM1-PRZ is a 2D & 3D machine vision solution with AI edge processing capabilities. It can be used for implementing advanced machine vision applications for different industry segments including logistics, robotics, agriculture and people activity monitoring. This device complies with International Standards IEC 60825-1:2014 & 2007 for a Class 1 laser product. This device also complies with 21 CFR 1040.10 and 1040.11 except for deviations pursuant to Laser Notice No. 50, dated June 24, 2007. Only use Software and Firmware updates that are specifically provided for this solution. It features 802.11a/b/g/n/ac, 867Mbps with dual stream in 802.11n, 2×2 Access Points with MIMO standard Wi-Fi and Bluetooth Class 1 and Class 2 transmitter operation, Adaptive frequency hopping.

                                                                                                • 3D and 2D sensing
                                                                                                • AI edge processing capability
                                                                                                • Wi-Fi and gigabit Ethernet connectivity
                                                                                                • Open source SDK with Windows and Linux support
                                                                                                • 12V DC at 2A power supply (extra power)
                                                                                                • Temperature range from -25°C to 60°C, IP66 operating class
                                                                                                • Eye safe and conforms to necessary regional standards
                                                                                                • 3D ToF sensor-FoV 90×60, range 3m, resolution 640×480 at 30fps
                                                                                                • RGB sensor-FoV 128×68, range 6m, resolution 1920×1080 at 30fps

                                                                                                Noter

                                                                                                ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                Tekniske specifikationer

                                                                                                Product Range

                                                                                                -

                                                                                                SVHC

                                                                                                No SVHC (07-Jul-2017)

                                                                                                Tekniske dokumenter (1)

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                United States
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423990
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (07-Jul-2017)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001
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
                                                                                                An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                                                                                                Farnell er et handelsnavn for Farnell Danmark AS.
                                                                                                Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark