Brug for flere?
| Antal | |
|---|---|
| 1+ | kr 543,760 |
Produktoplysninger
Produktoversigt
XB3-C-GM1-UT-001 is a Digi XBee 3 Low-Power LTE-M/NB-IoT, GNSS, no SIM module. It accelerates time-to-market for designers, OEMs and solution providers by quickly enabling wireless connectivity and easy-to-add functionality. Building on industry-leading technology, the pre-certified Digi XBee 3 Low-Power LTE-M/NB-IoT module offers flexibility to switch between multiple frequencies and wireless protocols as needed. Digi XBee 3 Low-Power LTE-M/NB-IoT module is a key offering in the Digi XBee Ecosystem of wireless modules, adapters, tools and software all engineered to accelerate product and application development, deployment and management. Ideal for low-data (typically under 5MB per month and where latency is not critical), low-power, low-cost applications, Digi XBee 3 Low-Power LTE-M/NB-IoT module features a power saving mode which extends sleep time and battery life.
- 3.3 to 4.3V DC supply voltage, 20μA power save mode, 2.65μA deep sleep
- AVG transmit current (LTE-M)/(NB-IOT) 1.25A/1.3A peak (GM2 module), 450/400mA peak (GM1 module)
- Transmit power: up to 23dBm (LTE-M/NB-IoT) and receive sensitivity (LTE-M/NB-IOT): -105/-113dBm
- Embed programmability: MicroPython w/ 1024kB flash/64kB RAM, I/O:4 ADC line, 13 digital I/O, USB, I2C
- Security: Digi TrustFence security with secure boot and protected JTAG
- Configuration tool: Digi XBee Studio (local), Digi Remote Manager (OTA)
- UART, SPI, USB data interface and operating modes (NB-IOT): transparent, API, UDP
- Operating modes (LTE-M): transparent and API over serial, PPP over USB
- Telit ME310G1-W1 cellular chip set, Digi XBee 20-pin through-hole form factor
- Dimension: 24.38mm x 32.94mm (0.96in x 1.3in) and operating temperature range from -40°C to 85°C
Tekniske specifikationer
-
3.3 VDC to 4.3 VDC
XBee 3 Series
SPI, UART, USB
-40 °C to 85 °C
No SVHC (21-Jan-2025)
Tekniske dokumenter (1)
Lovgivning og miljø
Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:Cambodia, Kingdom of
Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
RoHS
Certifikater om produktoverholdelse