6 Resultater fundet for "microcontrollers"
Find et stort udvalg af Bluetooth Modules hos Farnell Danmark. Vi har et stort udvalg af Bluetooth Modules på lager, inklusive nye og mest populære produkter fra verdens førende producenter herunder: Renesas, Silicon Labs, NXP & Stmicroelectronics
Vis
Køber
Ingeniør
Producent
Bluetooth Version
Device Core
Data Bus Width
Interfaces
Operating Frequency Max
Program Memory Size
Receiver Sensitivity Rx
No. of Pins
IC Case / Package
No. of I/O's
RAM Memory Size
Supply Voltage Range
ADC Channels
Operating Temperature Range
ADC Resolution
Certifications
Product Range
IC Mounting
MCU Family
MCU Series
Emballage
Ingen filtre anvendt
0 Filtre valgt
| Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Klippet bånd | 5000+ kr 11,090 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 34Pins | WLCSP | 12I/O's | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||
Each (Supplied on Cut Tape) Klippet bånd | 7500+ kr 13,940 | - | ARM Cortex-M0 | 32 bit | I2C, I2S, SPI, UART | - | 64KB | - | 34Pins | WLCSP | - | 96KB | 900 mV to 3.6 V | - | - | 10Bit | - | SmartBond DA14585 Family Microcontrollers | Surface Mount | - | DA1458x | ||||||
SILICON LABS | Each (Supplied on Full Reel) Hel rulle | 1000+ kr 51,330 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
4704763 | STMICROELECTRONICS | Each | 1020+ kr 64,240 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ kr 138,420 10+ kr 115,410 25+ kr 112,130 50+ kr 108,760 100+ kr 105,550 | Bluetooth 5.0 | ARM Cortex-M4F | 32 bit | I2C, SPI, USART, USB | 32MHz | 512KB | -92.7dBm | 54Pins | LFLGA | 32I/O's | 128KB | 1.62 V to 3.6 V | 8Channels | -40 °C to 85 °C | 16Bit | CE, FCC, IC, MIC | QN9080 Series Microcontrollers | Surface Mount | - | QN908x | ||||||
Each | 50+ kr 11,300 | - | ARM Cortex-M0 | 32 bit | I2C, SPI, UART | 16MHz | 116KB | - | 48Pins | QFN | - | 50KB | 900 mV to 3.3 V | 4Channels | -40 °C to 85 °C | 10Bit | - | DA14580 Series Microcontrollers | Surface Mount | SmartBond | DA1458x | ||||||