2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Multiprotocol Modules
                                                                                                Udskriv side

                                                                                                STM32WBA5MMGH6TR

                                                                                                BLUETOOTH & ZIGBEE MODULE, 2.4GHZ, LGA76

                                                                                                Date/Lot Code

                                                                                                STMICROELECTRONICS
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                STMICROELECTRONICS STM32WBA5MMGH6TR
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerSTM32WBA5MMGH6TR
                                                                                                Varenummer4704764
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Kan bestilles
                                                                                                Producentens standard leveringstid: 15 uge(r)
                                                                                                Antal
                                                                                                1400+kr 64,240
                                                                                                Pris for:Each (Supplied on Full Reel)
                                                                                                Minimum: 1400
                                                                                                Flere: 1400
                                                                                                kr 89.936,00 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                STMICROELECTRONICS
                                                                                                ProducentSTMICROELECTRONICS
                                                                                                Producentens varenummerSTM32WBA5MMGH6TR
                                                                                                Varenummer4704764
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Operating Temperature Range-40°C to +85°C
                                                                                                Protocol 2Zigbee 3.0
                                                                                                Protocol 3IEEE 802.15.4
                                                                                                Protocol 4-
                                                                                                Supply Voltage Range1.71V to 3.6V
                                                                                                Product Range-
                                                                                                SVHCNo SVHC (25-Jun-2025)

                                                                                                Produktoversigt

                                                                                                STM32WBA5MMGH6TR is an ultra-low-power, small form factor, certified 2.4GHz wireless module. It supports Bluetooth® LE, Zigbee® 3.0, OpenThread, dynamic and static concurrent modes, and IEEE 802.15.4 proprietary protocols. Based on the STM32WBA55UG wireless microcontroller, it provides best-in-class RF performance thanks to its good receiver sensitivity and a high output power signal. Its low-power features enable extended battery lifetime, small coin-cell batteries. The STM32WBA5MMG requires no RF expertise. It is the best way to speed up application development and to reduce the associated costs. The module is completely protocol stack royalty-free. Typical applications include home automation, wellness, healthcare, personal trackers, gaming and toys, beacons and accessories and industrial.

                                                                                                • Arm® Cortex®-M33 CPU with TrustZone®, MPU, DSP, and FPU for high performance and security
                                                                                                • Bluetooth® LE 5.0: LE 2M, coded, direction finding, power control, and LE audio support
                                                                                                • 1MB flash with ECC, 256KB rated 100k cycles; 128KB SRAM with parity check
                                                                                                • ART accelerator with 8KB cache, 0-wait-state flash exec at up to 100MHz, 150 DMIPS
                                                                                                • Integrated antenna with IPD; optional external antenna for best RF performance
                                                                                                • Ultra-low-power 2.4GHz transceiver supports Bluetooth LE, Thread, Matter, Zigbee®
                                                                                                • Programmable output power up to +10dBm, Rx sensitivity -96dBm Bluetooth LE
                                                                                                • Up to 33 I/Os, mostly 5V tolerant, with interrupt capabilities for flexible design
                                                                                                • Security: AES, PKA, HASH accel, RNG, DPA protection, tamper detection, secure firmware
                                                                                                • Operates 1.71 to 3.6V, SMPS & ultra-low-power modes, temp range from -40°C to 85°C

                                                                                                Tekniske specifikationer

                                                                                                Operating Temperature Range

                                                                                                -40°C to +85°C

                                                                                                Protocol 3

                                                                                                IEEE 802.15.4

                                                                                                Supply Voltage Range

                                                                                                1.71V to 3.6V

                                                                                                SVHC

                                                                                                No SVHC (25-Jun-2025)

                                                                                                Protocol 2

                                                                                                Zigbee 3.0

                                                                                                Protocol 4

                                                                                                -

                                                                                                Product Range

                                                                                                -

                                                                                                Tekniske dokumenter (2)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Taiwan
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85423190
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (25-Jun-2025)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code