2. RF & Wireless
                                                                                                3. Wireless Modules
                                                                                                4. Bluetooth Modules
                                                                                                Udskriv side

                                                                                                RN42-I/RM615

                                                                                                Bluetooth Module, Class 2, BLE 2.1 + EDR, 3 Mbps, -80 dBm Sensitivity, 3 V to 3.6 V, -40 °C to 85 °C

                                                                                                Date/Lot Code

                                                                                                MICROCHIP
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                MICROCHIP RN42-I/RM615
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerRN42-I/RM615
                                                                                                Varenummer3580728
                                                                                                ProduktsortimentRN42 Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                Produceres ikke længere

                                                                                                Produktoplysninger

                                                                                                MICROCHIP
                                                                                                ProducentMICROCHIP
                                                                                                Producentens varenummerRN42-I/RM615
                                                                                                Varenummer3580728
                                                                                                ProduktsortimentRN42 Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Bluetooth VersionBluetooth 2.1 + EDR
                                                                                                Bluetooth ClassClass 2
                                                                                                InterfacesSPI, UART
                                                                                                Receiver Sensitivity Rx-80 dBm
                                                                                                Supply Voltage Range3 V to 3.6 V
                                                                                                Operating Temperature Range-40 °C to 85 °C
                                                                                                CertificationsEU, FCC, ISED, KC, MIC, NCC, RCM
                                                                                                Product RangeRN42 Series
                                                                                                SVHCNo SVHC (15-Jan-2018)

                                                                                                Produktoversigt

                                                                                                • Fully certified Class 2 Bluetooth® Module with EDR Support and on-board PCB trace antenna
                                                                                                • ASCII command interface over UART
                                                                                                • 13.4mm x 25.8mm x 2.4mm size
                                                                                                • Low-power (26µA sleep, 3mA connected, 30mA transmit)
                                                                                                • UART (SPP or HCI) and USB (HCI only) data connection interfaces
                                                                                                • HCI data rates: 1.5Mbps sustained, 3.0Mbps burst in HCI mode
                                                                                                • Bluetooth stack profiles: GAP, SDP, RFCOMM, L2CAP protocols, with SPP, HID, DUN profile support
                                                                                                • Castellated SMT pads for easy and reliable PCB mounting
                                                                                                • Integrated crystal, voltage regulator, matching circuitry, power amplifier, memory amplifier

                                                                                                Advarsler

                                                                                                Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                Tekniske specifikationer

                                                                                                Bluetooth Version

                                                                                                Bluetooth 2.1 + EDR

                                                                                                Interfaces

                                                                                                SPI, UART

                                                                                                Supply Voltage Range

                                                                                                3 V to 3.6 V

                                                                                                Certifications

                                                                                                EU, FCC, ISED, KC, MIC, NCC, RCM

                                                                                                SVHC

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Bluetooth Class

                                                                                                Class 2

                                                                                                Receiver Sensitivity Rx

                                                                                                -80 dBm

                                                                                                Operating Temperature Range

                                                                                                -40 °C to 85 °C

                                                                                                Product Range

                                                                                                RN42 Series

                                                                                                Tekniske dokumenter (3)

                                                                                                Product Change Notice EN

                                                                                                Technical Data Sheet EN

                                                                                                EOL Notices EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                Thailand
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85176200
                                                                                                US ECCN:5A992.c
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Ja

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:No SVHC (15-Jan-2018)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.000001
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code