2. Power Supplies
                                                                                                3. DC / DC Converters
                                                                                                4. Linear Regulator Replacements
                                                                                                Udskriv side

                                                                                                173950536.

                                                                                                DC/DC Converter, Interface and Microcontroller Supplies, General Purpose, 1 Output, 2.5 W, 5 V

                                                                                                Date/Lot Code

                                                                                                WURTH ELEKTRONIK
                                                                                                Billedet er vejledende. Se produktspecifikationen.
                                                                                                WURTH ELEKTRONIK 173950536.
                                                                                                ProducentWURTH ELEKTRONIK
                                                                                                Producentens varenummer173950536.
                                                                                                Varenummer3234177
                                                                                                ProduktsortimentMagI3C FDSM Series
                                                                                                Dit varenummer
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Se alle tekniske dokumenter
                                                                                                192 På Lager

                                                                                                645 Du kan reservere fra lager nu

                                                                                                EKSPRESLEVERING næste hverdag
                                                                                                Bestil inden kl. 17:00
                                                                                                GRATIS Standard levering tilgængelig
                                                                                                NU* for ordrer over kr 380,00
                                                                                                Nøjagtige leveringstider vil blive beregnet i forbindelse med betaling
                                                                                                Antal
                                                                                                1+kr 46,400
                                                                                                5+kr 45,060
                                                                                                10+kr 43,650
                                                                                                50+kr 40,890
                                                                                                100+kr 38,730
                                                                                                Pris for:Each
                                                                                                Minimum: 1
                                                                                                Flere: 1
                                                                                                kr 46,40 (ekskl. Moms)
                                                                                                Linjenote
                                                                                                Tilføjet til din ordrebekræftelse, faktura og følgeseddel kun for denne ordre.

                                                                                                Produktoplysninger

                                                                                                WURTH ELEKTRONIK
                                                                                                ProducentWURTH ELEKTRONIK
                                                                                                Producentens varenummer173950536.
                                                                                                Varenummer3234177
                                                                                                ProduktsortimentMagI3C FDSM Series
                                                                                                Teknisk datablad

                                                                                                Data Sheet

                                                                                                Power Supply ApplicationsInterface and Microcontroller Supplies, General Purpose
                                                                                                No. of Outputs1 Output
                                                                                                Output Power Max2.5W
                                                                                                Output Voltage Nom5V
                                                                                                Output Current Max500mA
                                                                                                Product RangeMagI3C FDSM Series
                                                                                                DC / DC Converter MountingThrough Hole
                                                                                                Input Voltage DC Min6.5V
                                                                                                Input Voltage DC Max36V
                                                                                                SVHCLead (04-Feb-2026)

                                                                                                Produktoversigt

                                                                                                173950536 is a FDSM series MagI3C power module. It is a fixed output voltage, fully integrated DCDC power supply including the controller IC, inductor and capacitors all in one package. For optimal performance the module is recommended for use with external input and output capacitors as well as a an input filter. The FDSM ensures fast time to market and low development costs. It is pin compatible with the common 78xx linear regulator series. The high efficiency reduces the power dissipation and in many cases a heatsink and assembly parts are unnecessary. Suitable for point-of-load DC-DC applications, replacement for linear regulators, interface and microcontroller supplies and general purpose applications.

                                                                                                • WPME-FDSM - fixed step down regulator module
                                                                                                • 6.5 to 36V input voltage and regulated output voltage is 5V
                                                                                                • Peak efficiency up to 97% and current capability up to 500mA
                                                                                                • No minimum load required
                                                                                                • Partially integrated input and output capacitors
                                                                                                • Integrated inductor, current mode control
                                                                                                • Internal soft-start, short circuit protection and cycle by cycle current limit
                                                                                                • Pin compatible with the FDSM power module series
                                                                                                • Low output voltage ripple (<45mVpp typ)
                                                                                                • Operating ambient temperature range from -40°C to 85°C

                                                                                                Tekniske specifikationer

                                                                                                Power Supply Applications

                                                                                                Interface and Microcontroller Supplies, General Purpose

                                                                                                Output Power Max

                                                                                                2.5W

                                                                                                Output Current Max

                                                                                                500mA

                                                                                                DC / DC Converter Mounting

                                                                                                Through Hole

                                                                                                Input Voltage DC Max

                                                                                                36V

                                                                                                No. of Outputs

                                                                                                1 Output

                                                                                                Output Voltage Nom

                                                                                                5V

                                                                                                Product Range

                                                                                                MagI3C FDSM Series

                                                                                                Input Voltage DC Min

                                                                                                6.5V

                                                                                                SVHC

                                                                                                Lead (04-Feb-2026)

                                                                                                Tekniske dokumenter (2)

                                                                                                Technical Data Sheet EN

                                                                                                Product Change Notice EN

                                                                                                Lovgivning og miljø

                                                                                                Oprindelsesland:
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt stedOprindelsesland:
                                                                                                China
                                                                                                Det land, hvor den sidste væsentlige fremstillingsproces fandt sted
                                                                                                Tarifnr.:85044095
                                                                                                US ECCN:EAR99
                                                                                                EU ECCN:NLR
                                                                                                RoHS-kompatibel:Y-Ex

                                                                                                RoHS

                                                                                                Kompatible med RoHS-phthalater:Ja

                                                                                                RoHS

                                                                                                SVHC:Lead (04-Feb-2026)
                                                                                                Download certifikat om produktoverholdelse

                                                                                                Certifikater om produktoverholdelse

                                                                                                Vægt (kg):.0018
                                                                                                Produktsporbarhed

                                                                                                Date/Lot Code