Linear Regulator Replacements:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
DC / DC Converter Type
Depth
Width
Height
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 124,220 5+ kr 120,570 10+ kr 106,540 50+ kr 105,500 100+ kr 103,410 Flere priser... | Min: 1 / Flere: 1 | ITE | 1 Output | 7.2W | 24V | Fixed | 300mA | R-78HBxx Series | Through Hole | 36V | 72V | - | - | - | - | |||||
Each | 1+ kr 86,400 5+ kr 85,350 10+ kr 84,230 50+ kr 80,280 100+ kr 72,590 Flere priser... | Min: 1 / Flere: 1 | - | 1 Output | 9.6W | 24V | - | 400mA | TSR 0.6WI Series | Through Hole | 33V | 72V | - | - | - | - | |||||
Each | 1+ kr 129,450 5+ kr 124,750 10+ kr 120,720 50+ kr 117,810 100+ kr 115,940 Flere priser... | Min: 1 / Flere: 1 | ITE | 1 Output | 7.2W | 24V | Fixed | 300mA | R-78HBxx Series | Through Hole | 36V | 72V | - | - | - | - | |||||
Each | 1+ kr 28,190 10+ kr 26,770 25+ kr 24,900 | Min: 1 / Flere: 1 | ITE & Industrial | 1 Output | 7.2W | 24V | Fixed | 300mA | - | Through Hole | 36V | 90V | SIP | 9mm | 11.5mm | 17.5mm | |||||
Each | 1+ kr 33,650 10+ kr 32,010 25+ kr 29,770 75+ kr 27,010 | Min: 1 / Flere: 1 | ITE & Industrial | 1 Output | 7.2W | 24V | Fixed | 300mA | - | Through Hole | 36V | 90V | SIP | 17.5mm | 11.5mm | 9mm | |||||
Each | 1+ kr 122,510 5+ kr 120,340 10+ kr 118,180 50+ kr 110,790 100+ kr 101,540 Flere priser... | Min: 1 / Flere: 1 | - | 1 Output | 16.8W | 24V | - | 700mA | TSR 1WI Series | Through Hole | 33V | 72V | - | - | - | - | |||||
Each | 1+ kr 93,980 5+ kr 76,670 10+ kr 71,080 20+ kr 59,290 50+ kr 53,100 | Min: 1 / Flere: 1 | ITE | 1 Output | 7.2W | 24V | - | 300mA | P78-500 Series | Through Hole | 36V | 90V | - | - | - | - | |||||
Each | 1+ kr 93,870 5+ kr 76,590 10+ kr 71,000 20+ kr 67,650 50+ kr 60,640 | Min: 1 / Flere: 1 | ITE | 1 Output | 7.2W | 24V | - | 300mA | P78-500 Series | Through Hole | 36V | 90V | - | - | - | - |