2. Power Supplies
                      3. DC / DC Converters
                      4. Linear Regulator Replacements

                      TSRN 1 Series Linear Regulator Replacements:

                      18 produkter blev fundet

                      TSRN 1 Series Linear Regulator Replacements

                      A high efficiency up to 95% allows full load operation up to +70°C (+85°C with derating) ambient temperature without the need of any heat-sink or forced air cooling. Other significant features over linear regulators, i.e. better output accuracy (±2%), lower standby current of ~2 mA and no requirement of external capacitors. They are suitable for positive or negative output circuits.

                      • SIP-package fits existing TO-220 footprint
                      • Suitable for positive & negative output circuit
                      • Pin compatible with LMxx linear regulators
                      • Built in filter capacitors
                      • Operation temp. range ?40°C to +85°C
                      • No heat-sink required
                      • Excellent line/load regulation
                      • Over-temperature & short circuit protection
                      • Wide input range up to 36 VDC
                      • Applications: Energy sensitive applications.
                      TSRN 1 Series Datasheet
                      Application Notes
                      TSRN 1 Series Linear Regulator ReplacementsTRACO POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      No. of Outputs
                      Output Power Max
                      Output Voltage Nom
                      DC / DC Converter Output Type
                      Output Current Max
                      Product Range
                      DC / DC Converter Mounting
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TSRN 1-24120
                      TRACO POWER TSRN 1-24120
                      2280250

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 12 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 101,560
                      10+
                      kr 88,870
                      25+
                      kr 87,080
                      50+
                      kr 85,290
                      100+
                      kr 83,580
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      12V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      13.5V
                      42V
                      TSRN 1-2490
                      TRACO POWER TSRN 1-2490
                      2280249

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 9 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 91,340
                      10+
                      kr 86,490
                      25+
                      kr 84,700
                      50+
                      kr 82,980
                      100+
                      kr 81,340
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      9V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      10.5V
                      42V
                      TSRN 1-24150
                      TRACO POWER TSRN 1-24150
                      2280251

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 15 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 106,520
                      10+
                      kr 93,150
                      25+
                      kr 91,280
                      50+
                      kr 89,420
                      100+
                      kr 87,550
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      15V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      16.5V
                      42V
                      TSRN 1-2465
                      TRACO POWER TSRN 1-2465
                      2280248

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 6.5 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 101,860
                      10+
                      kr 89,100
                      25+
                      kr 87,310
                      50+
                      kr 85,520
                      100+
                      kr 83,730
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      6.5V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      8V
                      42V
                      TSRN 1-24120A
                      TRACO POWER TSRN 1-24120A
                      3793979

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. 1 Output
                      3. 12 W
                      4. 12 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 173,680
                      10+
                      kr 151,960
                      25+
                      kr 125,930
                      50+
                      kr 112,910
                      100+
                      kr 104,210
                      Min: 1 / Flere: 1
                      -
                      1 Output
                      12W
                      12V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      13.5V
                      36V
                      TSRN 1-2425
                      TRACO POWER TSRN 1-2425
                      2280245

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 98,610
                      10+
                      kr 86,280
                      25+
                      kr 84,560
                      50+
                      kr 82,840
                      100+
                      kr 81,130
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      2.5V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2450
                      TRACO POWER TSRN 1-2450
                      2280247

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 5 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 89,470
                      10+
                      kr 84,700
                      25+
                      kr 82,900
                      50+
                      kr 81,560
                      100+
                      kr 79,920
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      5V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      6.5V
                      42V
                      TSRN 1-2433
                      TRACO POWER TSRN 1-2433
                      2280246

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 3.3 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 93,750
                      10+
                      kr 82,020
                      25+
                      kr 80,380
                      50+
                      kr 78,730
                      100+
                      kr 77,090
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      3.3V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2433A
                      TRACO POWER TSRN 1-2433A
                      3795843

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 2.5 W
                      5. 3.3 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      1+
                      kr 86,650
                      10+
                      kr 82,020
                      25+
                      kr 80,380
                      50+
                      kr 78,730
                      100+
                      kr 77,090
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      2.5W
                      3.3V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2490A
                      TRACO POWER TSRN 1-2490A
                      3795845

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.5 W
                      5. 9 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      10+
                      kr 90,170
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      1.5W
                      9V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      10.5V
                      42V
                      TSRN 1-2450A
                      TRACO POWER TSRN 1-2450A
                      3793978

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. 1 Output
                      3. 5 W
                      4. 5 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 93,750
                      10+
                      kr 82,020
                      25+
                      kr 80,380
                      50+
                      kr 78,730
                      100+
                      kr 77,090
                      Min: 1 / Flere: 1
                      -
                      1 Output
                      5W
                      5V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      6.5V
                      36V
                      TSRN 1-2415A
                      TRACO POWER TSRN 1-2415A
                      3795840

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.2 W
                      5. 1.5 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      10+
                      kr 90,170
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      1.2W
                      1.5V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2418
                      TRACO POWER TSRN 1-2418
                      2280244

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.8 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      1+
                      kr 98,610
                      10+
                      kr 86,280
                      25+
                      kr 84,560
                      50+
                      kr 82,840
                      100+
                      kr 81,130
                      Min: 1 / Flere: 1
                      ITE
                      1 Output
                      -
                      1.8V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2465A
                      TRACO POWER TSRN 1-2465A
                      3795844

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.2 W
                      5. 6.5 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      10+
                      kr 90,170
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      1.2W
                      6.5V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      8V
                      42V
                      TSRN 1-2415
                      TRACO POWER TSRN 1-2415
                      2280242

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.5 V
                      5. 1 A
                      6. TSRN 1 Series
                      Each
                      10+
                      kr 90,170
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      -
                      1.5V
                      Fixed
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2418A
                      TRACO POWER TSRN 1-2418A
                      3795841

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.5 W
                      5. 1.8 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      10+
                      kr 90,170
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      1.5W
                      1.8V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-2425A
                      TRACO POWER TSRN 1-2425A
                      3795842

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.8 W
                      5. 2.5 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      10+
                      kr 90,170
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      1.8W
                      2.5V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      4.6V
                      42V
                      TSRN 1-24150A
                      TRACO POWER TSRN 1-24150A
                      3795847

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. DC/DC Converter
                      2. ITE
                      3. 1 Output
                      4. 1.8 W
                      5. 15 V
                      6. 1 A
                      7. TSRN 1 Series
                      Each
                      10+
                      kr 94,720
                      Min: 10 / Flere: 10
                      ITE
                      1 Output
                      1.8W
                      15V
                      -
                      1A
                      TSRN 1 Series
                      Through Hole
                      16.5V
                      42V
                      SammenlignPris forAntal
                      1-18 af 18 varer