TMR 4WI Series Isolated Through Hole DC / DC Converters:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
| Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ kr 117,210 5+ kr 116,390 10+ kr 115,490 50+ kr 110,200 100+ kr 99,530 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ kr 117,210 5+ kr 116,390 10+ kr 115,490 50+ kr 110,200 100+ kr 99,530 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ kr 117,210 5+ kr 116,390 10+ kr 115,490 50+ kr 110,200 100+ kr 99,530 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ kr 117,210 5+ kr 116,390 10+ kr 115,490 50+ kr 110,200 100+ kr 99,530 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ kr 110,120 5+ kr 109,300 10+ kr 108,480 50+ kr 103,560 100+ kr 93,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ kr 100,920 10+ kr 99,360 25+ kr 97,870 50+ kr 94,750 100+ kr 85,600 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||