THN 15UIR Series Isolated Through Hole DC / DC Converters:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 515,550 5+ kr 501,300 10+ kr 487,050 50+ kr 417,510 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ kr 482,270 5+ kr 469,060 10+ kr 455,860 50+ kr 390,730 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 24VDC | 625mA | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ kr 579,340 5+ kr 563,300 10+ kr 547,250 50+ kr 469,140 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ kr 526,220 5+ kr 511,740 10+ kr 497,270 50+ kr 426,240 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ kr 541,730 5+ kr 526,660 10+ kr 511,590 50+ kr 438,480 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 12VDC | 625mA | -12VDC | 625mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ kr 515,550 5+ kr 501,300 10+ kr 487,050 50+ kr 417,510 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ kr 541,730 5+ kr 526,660 10+ kr 511,590 50+ kr 438,480 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ kr 563,000 5+ kr 547,400 10+ kr 531,810 50+ kr 455,780 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 5.1VDC | 3A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ kr 515,550 5+ kr 501,300 10+ kr 487,050 50+ kr 417,510 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series | |||||
Each | 1+ kr 482,270 5+ kr 469,060 10+ kr 455,860 50+ kr 390,730 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 15VDC | 1A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ kr 482,270 5+ kr 469,060 10+ kr 455,860 50+ kr 390,730 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 1 Output | 12VDC | 1.25A | - | - | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 15UIR Series | |||||
Each | 1+ kr 579,340 5+ kr 563,300 10+ kr 547,250 50+ kr 469,140 | Min: 1 / Flere: 1 | ITE, Industrial & Railway | DIP | 12:1 | 15W | 2 Output | 15VDC | 500mA | -15VDC | 500mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14VDC | 160VDC | THN 15UIR Series |