THD 15WIN Series Isolated Through Hole DC / DC Converters:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 372,520 5+ kr 359,020 10+ kr 345,510 50+ kr 296,200 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ kr 398,710 5+ kr 384,530 10+ kr 370,280 50+ kr 317,390 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ kr 398,710 5+ kr 384,530 10+ kr 370,280 50+ kr 317,390 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | THD 15WIN Series | |||||
Each | 10+ kr 399,690 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 10+ kr 365,060 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 3A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 10+ kr 400,240 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ kr 415,300 5+ kr 402,840 10+ kr 390,750 25+ kr 379,030 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 1+ kr 436,000 3+ kr 427,000 5+ kr 419,000 10+ kr 410,000 15+ kr 401,000 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 5V | 1.5A | -5V | 1.5A | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ kr 413,030 5+ kr 392,350 10+ kr 371,680 25+ kr 330,400 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 1+ kr 480,150 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 3.3V | 4A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 1+ kr 432,700 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series | |||||
Each | 1+ kr 370,000 5+ kr 356,000 10+ kr 342,000 25+ kr 331,000 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 32mm | 18V | 75V | THD 15WIN Series |