TEN 20WIN Series Isolated Through Hole DC / DC Converters:
14 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 419,970 5+ kr 394,010 10+ kr 367,970 50+ kr 315,370 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 453,170 5+ kr 425,340 10+ kr 397,520 50+ kr 382,740 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 428,400 5+ kr 401,920 10+ kr 375,360 50+ kr 321,710 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 431,980 5+ kr 405,570 10+ kr 379,090 50+ kr 324,920 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 419,970 5+ kr 394,010 10+ kr 367,970 50+ kr 315,370 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ kr 453,250 5+ kr 425,120 10+ kr 396,920 50+ kr 340,220 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 419,970 5+ kr 394,010 10+ kr 367,970 50+ kr 315,370 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ kr 419,970 5+ kr 394,010 10+ kr 367,970 50+ kr 315,370 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 15V | 1.33A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 453,250 5+ kr 425,120 10+ kr 396,920 50+ kr 340,220 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 419,970 5+ kr 394,010 10+ kr 367,970 50+ kr 315,370 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ kr 453,250 5+ kr 425,120 10+ kr 396,920 50+ kr 340,220 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ kr 431,980 5+ kr 405,570 10+ kr 379,090 50+ kr 324,920 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5.5A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 10+ kr 379,840 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 835mA | -12V | 835mA | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series | |||||
Each | 1+ kr 361,160 5+ kr 343,100 10+ kr 325,040 25+ kr 288,930 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | -5V | 2A | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 20WIN Series |