TDR 2WI Series Isolated Through Hole DC / DC Converters:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 217,410 5+ kr 205,400 10+ kr 193,310 50+ kr 181,300 100+ kr 166,150 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ kr 217,410 5+ kr 205,400 10+ kr 193,310 50+ kr 181,300 100+ kr 166,150 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 10+ kr 194,440 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 10+ kr 185,020 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 10+ kr 185,020 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 10+ kr 185,020 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 18V | 75V | TDR 2WI Series | |||||
Each | 1+ kr 207,060 5+ kr 196,640 10+ kr 192,710 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 1+ kr 198,750 5+ kr 192,820 10+ kr 187,030 25+ kr 181,400 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series | |||||
Each | 1+ kr 190,4789 5+ kr 180,9535 10+ kr 171,4281 25+ kr 152,387 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 24V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 9V | 36V | TDR 2WI Series | |||||
Each | 1+ kr 181,050 5+ kr 171,820 10+ kr 162,470 25+ kr 145,590 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series | |||||
Each | 1+ kr 94,010 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 4.5V | 18V | TDR 2WI Series | |||||
Each | 1+ kr 141,660 5+ kr 134,520 10+ kr 127,380 25+ kr 113,250 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1.6kV | 48V | Fixed | - | 12.8mm | 8.7mm | 18.9mm | 36V | 75V | TDR 2WI Series |