TBA 2 Series Isolated Through Hole DC / DC Converters:
17 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 31,420 10+ kr 29,330 25+ kr 28,510 50+ kr 27,910 100+ kr 27,310 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 36,160 10+ kr 33,690 25+ kr 32,790 50+ kr 32,120 100+ kr 31,450 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ kr 36,040 10+ kr 33,650 25+ kr 32,680 50+ kr 32,010 100+ kr 31,340 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 30,370 10+ kr 28,360 25+ kr 27,540 50+ kr 27,010 100+ kr 26,420 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 31,790 10+ kr 29,620 25+ kr 28,800 50+ kr 28,210 100+ kr 27,610 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 32,010 10+ kr 29,850 25+ kr 29,030 50+ kr 28,430 100+ kr 27,830 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ kr 32,160 10+ kr 30,000 25+ kr 29,180 50+ kr 28,580 100+ kr 27,980 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ kr 36,160 10+ kr 33,690 25+ kr 32,790 50+ kr 32,120 100+ kr 31,450 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 27,240 10+ kr 25,370 25+ kr 24,700 50+ kr 24,180 100+ kr 23,660 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 5V | Fixed | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 32,910 10+ kr 30,670 25+ kr 29,850 50+ kr 29,250 100+ kr 28,580 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ kr 27,240 10+ kr 25,370 25+ kr 24,700 50+ kr 24,180 100+ kr 23,660 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 65mA | -15V | 65mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ kr 35,300 10+ kr 32,910 25+ kr 32,010 50+ kr 31,340 100+ kr 30,670 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ kr 36,160 10+ kr 33,690 25+ kr 32,790 50+ kr 32,120 100+ kr 31,450 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+ kr 32,090 10+ kr 29,920 25+ kr 29,100 50+ kr 28,510 100+ kr 27,910 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ kr 27,240 10+ kr 25,370 25+ kr 24,700 50+ kr 24,180 100+ kr 23,660 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 7.6mm | 10.2mm | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 10+ kr 34,830 | Min: 10 / Flere: 10 | ITE | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+ kr 27,240 10+ kr 25,370 25+ kr 24,700 50+ kr 24,180 100+ kr 23,660 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 130mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series |