SPB09 Series Isolated Through Hole DC / DC Converters:
15 produkter blev fundetVis
Køber
Ingeniør
Producent
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 187,150 5+ kr 163,720 10+ kr 135,660 20+ kr 121,630 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | 1.5kV | 24V | Fixed | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 24V | 375mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ kr 119,770 5+ kr 117,380 10+ kr 114,990 20+ kr 112,600 50+ kr 110,220 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | 1.5kV | 48V | Fixed | 9.6mm | 11.2mm | 24mm | 36V | 75V | SPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | 1.5kV | 12V | Fixed | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series |