RM Series Isolated Through Hole DC / DC Converters:
8 produkter blev fundetRM Series Isolated Through Hole DC / DC Converters
The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.
- Single output rail
- Industry standard pinout
- 1kVDC/1s or 2kVDC/1s basic isolation
- High efficiency for low power applications
- UL94V-0 package material
- Optional continuous short circuit protection
- Fully encapsulated
- Efficiency up to 76%
- Output Accuracy: ±5.0% max
- Directives: RoHS 2 (6/6)
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 41,710 5+ kr 40,890 10+ kr 39,990 50+ kr 38,350 100+ kr 34,690 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 12V | 21mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ kr 44,390 5+ kr 44,090 10+ kr 43,720 50+ kr 41,630 100+ kr 39,920 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ kr 48,770 5+ kr 48,390 10+ kr 47,940 50+ kr 45,850 100+ kr 44,050 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ kr 47,750 5+ kr 47,450 10+ kr 47,150 50+ kr 43,940 100+ kr 42,380 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 3.3V | 76mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RM Series | |||||
Each | 1+ kr 47,820 5+ kr 47,230 10+ kr 46,630 50+ kr 43,940 100+ kr 42,750 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ kr 47,970 5+ kr 47,600 10+ kr 47,150 50+ kr 45,360 100+ kr 43,420 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series | |||||
Each | 1+ kr 44,800 5+ kr 44,350 10+ kr 43,900 50+ kr 41,350 100+ kr 40,300 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | RM Series | |||||
Each | 1+ kr 54,910 5+ kr 54,460 10+ kr 53,940 50+ kr 52,000 100+ kr 49,610 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 250mW | 1 Output | 5V | 50mA | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RM Series |