MGFS3 Series Isolated Through Hole DC / DC Converters:
8 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 93,870 5+ kr 90,420 10+ kr 88,920 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ kr 89,220 5+ kr 85,920 10+ kr 84,580 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
Each | 1+ kr 102,360 5+ kr 97,590 10+ kr 92,810 50+ kr 90,950 100+ kr 89,080 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
Each | 1+ kr 81,350 5+ kr 78,360 10+ kr 77,080 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ kr 93,870 5+ kr 90,420 10+ kr 88,920 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 15V | 200mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ kr 89,220 5+ kr 85,920 10+ kr 84,580 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | 1.5kV | 48V | Fixed | 8.5mm | 12mm | 17mm | 18V | 76V | MGFS3 Series | |||||
Each | 1+ kr 89,220 5+ kr 86,900 10+ kr 84,580 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 3W | 1 Output | 12V | 250mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series | |||||
Each | 1+ kr 115,960 5+ kr 111,690 10+ kr 109,900 50+ kr 105,780 100+ kr 104,050 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 2.64W | 1 Output | 3.3V | 800mA | 1.5kV | 24V | Fixed | 8.5mm | 12mm | 17mm | 9V | 36V | MGFS3 Series |