JSK50 Series Isolated Through Hole DC / DC Converters:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 619,130 5+ kr 600,530 10+ kr 581,930 50+ kr 570,320 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 12V | 4.17A | Regulated | 1.5kV | 24V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | |||||
Each | 1+ kr 802,660 5+ kr 702,300 10+ kr 581,930 50+ kr 570,320 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 24V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 18V | 36V | JSK50 Series | |||||
Each | 1+ kr 802,660 5+ kr 702,300 10+ kr 581,930 50+ kr 570,320 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 15V | 3.33A | Regulated | 1.5kV | 12V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ kr 619,130 5+ kr 600,530 10+ kr 581,930 50+ kr 570,320 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ kr 802,660 5+ kr 702,300 10+ kr 581,930 50+ kr 570,320 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 5V | 10A | Regulated | 1.5kV | 12V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 9V | 18V | JSK50 Series | |||||
Each | 1+ kr 619,130 5+ kr 600,530 10+ kr 581,930 50+ kr 557,160 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Adjustable | Through Hole | 25.4mm | 11mm | 50.8mm | 36V | 75V | JSK50 Series |