DDRH-30 Series Isolated Through Hole DC / DC Converters:
4 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 222,260 5+ kr 211,400 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15V | 2A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 261,430 5+ kr 248,630 10+ kr 237,770 50+ kr 230,780 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 24V | 1.25A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 261,430 5+ kr 248,630 10+ kr 237,770 50+ kr 230,780 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 222,260 5+ kr 211,400 10+ kr 202,190 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 48V | 625mA | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series |