ITE & Industrial Isolated Through Hole DC / DC Converters:
264 produkter blev fundetFind et stort udvalg af ITE & Industrial Isolated Through Hole DC / DC Converters hos Farnell Danmark. Vi lagerfører et bredt udvalg af Isolated Through Hole DC / DC Converters, såsom ITE, Medical, Railway & ITE & Medical Isolated Through Hole DC / DC Converters fra verdens førende producenter, herunder: Cui, Mean Well, Tdk-lambda, Xp Power & Traco Power.
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 301,790 5+ kr 290,590 10+ kr 285,880 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 234,710 5+ kr 232,990 10+ kr 231,270 20+ kr 226,640 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.6A | - | - | - | 1.5kV | 48V | Fixed | 12.4mm | 11.5mm | 19mm | 18V | 76V | CCG10 Series | |||||
Each | 1+ kr 161,580 5+ kr 160,230 10+ kr 158,810 20+ kr 155,600 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | -250mA | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | |||||
Each | 1+ kr 161,580 5+ kr 160,230 10+ kr 158,810 20+ kr 155,600 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | - | CCG6 Series | |||||
Each | 1+ kr 129,230 5+ kr 97,710 10+ kr 95,470 20+ kr 93,150 50+ kr 83,440 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ kr 125,870 5+ kr 107,420 10+ kr 102,410 20+ kr 91,730 50+ kr 89,870 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ kr 85,590 10+ kr 81,040 25+ kr 79,320 50+ kr 78,050 100+ kr 76,710 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 15VDC | 100mA | -15VDC | 100mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75VDC | TEC 3UI Series | |||||
Each | 1+ kr 134,700 5+ kr 101,880 10+ kr 99,490 20+ kr 97,100 50+ kr 87,010 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 15VDC | 134mA | - | - | Unregulated | 4kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ kr 234,710 5+ kr 232,990 10+ kr 231,270 20+ kr 226,640 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 12V | 900mA | - | - | - | 1.5kV | 24V | Fixed | 12.4mm | 11.5mm | 19mm | 9V | 36V | CCG10 Series | |||||
Each | 1+ kr 874,000 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 60W | 1 Output | 5V | 12A | - | - | - | - | 24V | Fixed | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD60W Series | |||||
Each | 1+ kr 134,700 5+ kr 101,880 10+ kr 99,490 20+ kr 97,100 50+ kr 87,010 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 12V | 84mA | -12V | -84mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series | |||||
Each | 1+ kr 23,880 5+ kr 22,460 10+ kr 21,190 50+ kr 20,000 100+ kr 19,030 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ kr 85,590 10+ kr 81,040 25+ kr 79,320 50+ kr 78,050 100+ kr 76,710 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 4:1 | 3W | 2 Output | 5V | 300mA | -5VDC | 300mA | - | 1.6kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 75VDC | TEC 3UI Series | |||||
Each | 1+ kr 130,220 5+ kr 98,450 10+ kr 96,210 20+ kr 93,900 50+ kr 84,130 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 5V | 200mA | -5VDC | -200mA | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ kr 122,440 5+ kr 92,620 10+ kr 90,450 20+ kr 88,280 50+ kr 79,090 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 3.3V | 606mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ kr 70,140 5+ kr 65,970 10+ kr 62,230 50+ kr 58,880 100+ kr 55,890 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 4:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 2kV | 24V | Fixed | 10mm | 11.3mm | 22.3mm | 9V | 36V | SFT03T Series | |||||
Each | 1+ kr 234,710 5+ kr 232,990 10+ kr 231,270 20+ kr 226,640 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 10W | 1 Output | 15VDC | 700mA | - | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG10 Series | |||||
Each | 1+ kr 117,430 5+ kr 88,820 10+ kr 86,730 20+ kr 84,640 50+ kr 75,820 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 9VDC | 223mA | - | - | Unregulated | 3kV | 12V | Fixed | 7.05mm | 10.2mm | 19.65mm | 10.8V | 13.2V | DRM2-S Series | |||||
Each | 1+ kr 134,700 5+ kr 101,880 10+ kr 99,490 20+ kr 97,100 50+ kr 87,010 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 4kV | 5V | Fixed | 7.05mm | 10.2mm | 19.65mm | 4.5V | 5.5V | DRM2-S Series | |||||
Each | 1+ kr 81,790 5+ kr 80,140 10+ kr 78,500 20+ kr 76,860 50+ kr 75,220 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15VDC | 110mA | -3V | -100mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ kr 81,790 5+ kr 80,140 10+ kr 78,500 20+ kr 76,860 50+ kr 75,220 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | - | 2W | 2 Output | 15VDC | 100mA | -9V | -60mA | Unregulated | 6.2kV | 12V | Fixed | 9.8mm | 12.5mm | 19.5mm | 10.8V | 13.2V | GD2 Series | |||||
Each | 1+ kr 23,880 5+ kr 22,460 10+ kr 21,190 50+ kr 20,000 100+ kr 19,030 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | - | 1W | 1 Output | 5V | 100mA | - | - | Unregulated | 1kV | 24V | Fixed | 6mm | 10.2mm | 11.6mm | 21.6V | 26.4V | SCT01F Series | |||||
Each | 1+ kr 301,790 5+ kr 290,590 10+ kr 285,880 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 10:1 | 30W | 1 Output | 15VDC | 2A | - | - | - | 4kV | 800V | Fixed | 63.5mm | 25mm | 89mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | 1+ kr 161,580 5+ kr 160,230 10+ kr 158,810 20+ kr 155,600 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 6W | 1 Output | 15VDC | 400mA | - | - | - | 1.5kV | 12V | Fixed | 12.4mm | 11.5mm | 19mm | 4.5V | 18V | CCG6 Series | |||||
Each | 1+ kr 129,230 5+ kr 97,710 10+ kr 95,470 20+ kr 93,150 50+ kr 83,440 | Min: 1 / Flere: 1 | ITE & Industrial | SIP | 1:1 | 2W | 2 Output | 3.3V | 303mA | -3.3VDC | -303mA | Unregulated | 3kV | 24V | Fixed | 7.05mm | 10.2mm | 19.65mm | 21.6V | 26.4V | DRM2-S Series |