Isolated Through Hole DC / DC Converters:
90 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 289,850 5+ kr 287,690 10+ kr 285,450 50+ kr 267,620 100+ kr 245,310 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | - | 1.5kV | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | DPB09 Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ kr 192,350 5+ kr 168,320 10+ kr 139,460 20+ kr 125,030 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | - | 1.5kV | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 1 Output | 3.3V | 2A | - | - | - | 1.5kV | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 187,150 5+ kr 163,720 10+ kr 135,660 20+ kr 121,630 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | - | 1.5kV | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series | |||||
Each | 1+ kr 257,550 5+ kr 255,610 10+ kr 253,670 50+ kr 237,780 100+ kr 218,010 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ kr 278,290 5+ kr 273,440 10+ kr 268,590 50+ kr 255,530 100+ kr 244,570 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | TMR 9 Series | |||||
Each | 1+ kr 257,550 5+ kr 255,610 10+ kr 253,670 50+ kr 237,780 100+ kr 218,010 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ kr 262,250 5+ kr 229,500 10+ kr 190,180 50+ kr 170,480 100+ kr 167,050 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 89,290 5+ kr 86,000 10+ kr 84,580 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 2 Output | 12V | 375mA | -12V | 375mA | - | 1.5kV | 48V | Fixed | - | 9.6mm | 11.2mm | 24mm | 36V | 75V | DPB09 Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 1 Output | 5V | 1.6A | - | - | - | 1.5kV | 12V | Fixed | - | 9.6mm | 11.2mm | 24mm | 9V | 18V | SPB09 Series | |||||
Each | 1+ kr 257,550 5+ kr 255,610 10+ kr 253,670 50+ kr 237,780 100+ kr 218,010 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 15V | 600mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ kr 119,770 5+ kr 115,290 10+ kr 113,430 20+ kr 111,190 50+ kr 108,870 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | - | 1.5kV | 12V | Fixed | - | 9.6mm | 11.2mm | 24mm | 9V | 18V | DPB09 Series | |||||
Each | 1+ kr 303,510 5+ kr 301,200 10+ kr 298,810 50+ kr 256,060 100+ kr 252,180 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ kr 274,040 5+ kr 271,950 10+ kr 269,860 50+ kr 253,070 100+ kr 231,960 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 15V | 300mA | -15V | 300mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | TMR 9 Series | |||||
Each | 1+ kr 262,250 5+ kr 229,500 10+ kr 190,180 50+ kr 170,480 100+ kr 167,050 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ kr 284,110 5+ kr 248,600 10+ kr 205,990 50+ kr 184,660 100+ kr 181,000 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 2 Output | 5V | 800mA | -5V | 800mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 36V | 75V | ICZ Series | |||||
Each | 1+ kr 289,850 5+ kr 287,690 10+ kr 285,450 50+ kr 267,620 100+ kr 245,310 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 75V | TMR 9WI Series | |||||
Each | 1+ kr 289,850 5+ kr 287,690 10+ kr 285,450 50+ kr 267,620 100+ kr 245,310 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 9WI Series | |||||
Each | 1+ kr 262,250 5+ kr 229,500 10+ kr 190,180 50+ kr 170,480 100+ kr 167,050 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 9V | 18V | ICZ Series | |||||
Each | 1+ kr 181,370 5+ kr 175,930 10+ kr 170,480 50+ kr 163,240 100+ kr 152,350 | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.8mm | 18V | 36V | ICZ Series | |||||
Each | 1+ kr 119,450 5+ kr 114,960 10+ kr 113,100 20+ kr 110,860 50+ kr 108,540 | Min: 1 / Flere: 1 | - | SIP | 2:1 | 9W | 1 Output | 12V | 750mA | - | - | - | 1.5kV | 24V | Fixed | - | 9.6mm | 11.2mm | 24mm | 18V | 36V | SPB09 Series |