Isolated Through Hole DC / DC Converters:
105 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 206,110 10+ kr 175,750 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | - | -12V | 500mA | - | 1.5kV | 48V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 12 Series | |||||
Each | 1+ kr 326,260 5+ kr 314,770 10+ kr 306,870 50+ kr 288,740 100+ kr 274,260 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | MGFW15 Series | |||||
Each | 1+ kr 336,110 5+ kr 323,650 10+ kr 318,430 50+ kr 303,580 100+ kr 300,150 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 76V | MGFW15 Series | |||||
Each | 1+ kr 223,610 5+ kr 199,600 10+ kr 197,960 20+ kr 194,000 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 10.16mm | 25.4mm | 18V | 75V | BPM Series | |||||
Each | 1+ kr 486,520 5+ kr 452,050 10+ kr 417,580 50+ kr 357,970 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ kr 228,000 5+ kr 217,480 10+ kr 206,890 50+ kr 193,910 100+ kr 177,790 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | - | - | -5V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 5WI Series | |||||
Each | 1+ kr 236,210 5+ kr 229,120 10+ kr 222,040 50+ kr 212,560 100+ kr 198,380 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 18V | 36V | JCG15 Series | |||||
Each | 1+ kr 328,580 5+ kr 319,550 10+ kr 310,520 50+ kr 266,130 100+ kr 262,030 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 1+ kr 359,020 5+ kr 339,840 10+ kr 320,670 50+ kr 274,860 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ kr 205,320 5+ kr 203,760 10+ kr 202,190 50+ kr 189,510 100+ kr 173,690 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | - | - | -5V | 500mA | - | 1.5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ kr 308,810 5+ kr 300,230 10+ kr 291,650 50+ kr 249,940 100+ kr 246,060 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series | |||||
Each | 1+ kr 217,340 5+ kr 215,690 10+ kr 214,050 50+ kr 200,700 100+ kr 183,990 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.16mm | 25.4mm | 9V | 36V | THL 15WI Series | |||||
Each | 1+ kr 205,320 5+ kr 203,760 10+ kr 202,190 50+ kr 189,510 100+ kr 173,690 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | - | - | -5V | 500mA | - | 1.5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ kr 317,980 5+ kr 309,250 10+ kr 300,450 50+ kr 257,550 100+ kr 253,590 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.6kV | 12V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ kr 414,230 5+ kr 362,450 10+ kr 300,300 50+ kr 269,260 100+ kr 263,890 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | - | - | -5V | 500mA | - | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ kr 427,730 5+ kr 423,260 10+ kr 418,700 50+ kr 358,870 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | - | - | -5V | 500mA | Regulated | 1.6kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TVN 5WI Series | |||||
Each | 1+ kr 337,080 5+ kr 319,180 10+ kr 301,200 50+ kr 258,150 100+ kr 254,190 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | - | - | -12V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.2mm | 31.8mm | 9V | 36V | THD 12WI Series | |||||
Each | 1+ kr 359,020 5+ kr 339,840 10+ kr 320,670 50+ kr 274,860 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEL 15 Series | |||||
Each | 1+ kr 325,140 5+ kr 318,730 10+ kr 312,540 50+ kr 300,450 100+ kr 294,480 | Min: 1 / Flere: 1 | ITE | Module | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 2kV | 24V | Fixed | Through Hole | 24.4mm | 8.4mm | 27.9mm | 9V | 36V | BEI Series | |||||
Each | 1+ kr 362,450 5+ kr 317,160 10+ kr 262,770 50+ kr 257,550 100+ kr 252,250 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 9V | 36V | JTF15 Series | |||||
Each | 1+ kr 230,170 5+ kr 227,630 10+ kr 225,090 50+ kr 210,990 100+ kr 193,390 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 12W | 2 Output | 12V | 500mA | - | - | -12V | 500mA | - | 1.5kV | 24V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 9V | 36V | TEL 12WI Series | |||||
Each | 1+ kr 219,570 5+ kr 216,890 10+ kr 214,130 50+ kr 200,770 100+ kr 184,060 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 12W | 2 Output | 12V | 500mA | - | - | -12V | 500mA | - | 1.5kV | 24V | Fixed | - | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 12 Series | |||||
Each | 1+ kr 198,330 5+ kr 191,010 10+ kr 187,870 20+ kr 184,140 | Min: 1 / Flere: 1 | - | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | Regulated | 3kV | 24V | Fixed | - | 25.4mm | 10.2mm | 25.4mm | 9V | 36V | DKMW15 Series | |||||
Each | 1+ kr 189,440 5+ kr 182,870 10+ kr 170,840 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 5W | 2 Output | 5V | 500mA | - | - | -5V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JTB05 Series | |||||
Each | 1+ kr 238,900 5+ kr 231,730 10+ kr 224,570 50+ kr 215,020 100+ kr 200,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series |