Isolated Through Hole DC / DC Converters:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 328,580 5+ kr 319,550 10+ kr 310,520 50+ kr 266,130 100+ kr 262,030 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | THN 15WI Series | |||||
Each | 10+ kr 287,550 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 12V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15 Series | |||||
Each | 1+ kr 441,240 5+ kr 429,000 10+ kr 416,760 50+ kr 357,230 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 3kV | 110V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 15WIR Series | |||||
Each | 1+ kr 291,050 5+ kr 288,810 10+ kr 286,500 50+ kr 245,610 100+ kr 241,810 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 12V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 9V | 18V | THN 15N Series | |||||
Each | 10+ kr 274,240 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 24V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15N Series | |||||
Each | 1+ kr 417,140 5+ kr 399,230 10+ kr 381,330 50+ kr 337,680 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WIR Series | |||||
Each | 1+ kr 306,270 5+ kr 303,880 10+ kr 301,490 50+ kr 258,440 100+ kr 254,420 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 48V | Fixed, Adjustable | - | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15N Series | |||||
Each | 10+ kr 306,030 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 15WI Series | |||||
Each | 10+ kr 287,550 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 48V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 36V | 75V | THN 15 Series | |||||
Each | 10+ kr 279,100 | Min: 10 / Flere: 10 | ITE | DIP | 2:1 | 15W | 2 Output | 24V | 315mA | -24V | 315mA | - | 1.6kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 15 Series |