Isolated Through Hole DC / DC Converters:
48 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 38,950 5+ kr 37,530 10+ kr 36,040 50+ kr 32,900 100+ kr 31,930 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 21.6V | 26.4V | TME Series | |||||
Each | 1+ kr 54,760 5+ kr 49,390 10+ kr 44,020 50+ kr 42,450 100+ kr 41,710 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ kr 34,690 5+ kr 33,280 10+ kr 31,860 50+ kr 29,100 100+ kr 28,200 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ kr 38,950 5+ kr 37,530 10+ kr 36,040 50+ kr 32,900 100+ kr 31,930 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 11.5mm | 4.5V | 5.5V | TME Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 59,910 5+ kr 59,610 10+ kr 59,240 50+ kr 57,080 100+ kr 54,240 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 59,910 5+ kr 59,610 10+ kr 59,240 50+ kr 57,080 100+ kr 54,240 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 20V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 61,700 5+ kr 61,030 10+ kr 60,430 50+ kr 58,270 100+ kr 57,820 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 61,100 5+ kr 60,810 10+ kr 60,430 50+ kr 58,190 100+ kr 55,360 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 61,100 5+ kr 60,810 10+ kr 60,430 50+ kr 58,570 100+ kr 54,170 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 59,020 5+ kr 58,340 10+ kr 57,750 50+ kr 57,080 100+ kr 54,240 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 24V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 21.6V | 26.4V | MGJ2 Series | ||||
Each | 1+ kr 34,690 5+ kr 33,280 10+ kr 31,860 50+ kr 29,100 100+ kr 28,200 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ kr 40,360 5+ kr 38,800 10+ kr 37,230 50+ kr 34,100 100+ kr 32,980 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 61,700 5+ kr 61,400 10+ kr 61,030 50+ kr 58,790 100+ kr 55,880 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 61,100 5+ kr 60,810 10+ kr 60,430 50+ kr 58,270 100+ kr 55,360 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 12V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 10.8V | 13.2V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 61,100 5+ kr 60,810 10+ kr 60,430 50+ kr 58,190 100+ kr 55,360 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -5V | 40mA | Unregulated | 5.2kV | 5V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 4.5V | 5.5V | MGJ2 Series | ||||
Each | 1+ kr 23,280 10+ kr 22,680 25+ kr 22,010 50+ kr 20,740 100+ kr 20,140 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 5V | Fixed | - | 6mm | 10.15mm | 11.68mm | 4.5V | 5.5V | TBA 1 Series | |||||
Each | 1+ kr 28,050 10+ kr 27,310 25+ kr 26,560 50+ kr 25,740 100+ kr 25,220 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 5V | Fixed | - | 7.6mm | 10.2mm | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
Each | 1+ kr 34,690 10+ kr 31,860 25+ kr 30,960 50+ kr 29,100 100+ kr 28,200 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ kr 23,280 10+ kr 22,680 25+ kr 22,160 50+ kr 21,710 100+ kr 21,260 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | - | 6mm | 10.15mm | 11.68mm | 10.8V | 13.2V | TBA 1 Series | |||||
Each | 1+ kr 55,960 5+ kr 52,150 10+ kr 48,350 50+ kr 44,240 100+ kr 42,830 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 58,790 5+ kr 58,570 10+ kr 57,820 50+ kr 57,080 100+ kr 54,240 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 15V | 80mA | -8.7V | 40mA | Unregulated | 5.2kV | 15V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 13.5V | 16.5V | MGJ2 Series | ||||
Each | 1+ kr 23,280 10+ kr 22,830 25+ kr 22,380 50+ kr 21,860 100+ kr 21,410 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | Fixed | - | 6mm | 10.15mm | 11.68mm | 21.6V | 26.4V | TBA 1 Series | |||||
Each | 1+ kr 28,050 10+ kr 27,310 25+ kr 26,560 50+ kr 24,990 100+ kr 24,250 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1.5kV | 24V | Fixed | - | 7.6mm | 10.2mm | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 62,600 5+ kr 62,220 10+ kr 61,780 50+ kr 61,400 100+ kr 60,210 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 18V | 80mA | -2.5V | 80mA | Unregulated | 5.2kV | 15V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 13.5V | 16.5V | MGJ2 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 59,910 5+ kr 59,610 10+ kr 59,240 50+ kr 58,570 100+ kr 57,370 Flere priser... | Min: 1 / Flere: 1 | Gate Drive | SIP | 1:1 | 2W | 2 Output | 17V | 80mA | -9V | 80mA | Unregulated | 5.2kV | 24V | Fixed | - | 9.8mm | 12.5mm | 19.5mm | 21.6V | 26.4V | MGJ2 Series |