Isolated Through Hole DC / DC Converters:
76 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 859,290 | Min: 1 / Flere: 1 | Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 5kV | 48V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 18V | 75V | THM 60WI Series | |||||
Each | 1+ kr 809,430 5+ kr 767,650 10+ kr 725,870 50+ kr 622,830 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ kr 536,060 5+ kr 493,760 10+ kr 451,460 50+ kr 386,920 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.6mm | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ kr 473,530 10+ kr 434,010 25+ kr 426,920 50+ kr 420,040 100+ kr 413,390 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 5.1V | 5A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 9.6mm | 50.8mm | 18V | 36V | TEL 30 Series | |||||
Each | 1+ kr 597,620 5+ kr 585,980 10+ kr 574,490 50+ kr 563,220 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 41mm | 10.2mm | 51mm | 9V | 36V | UHE Series | |||||
Each | 1+ kr 829,280 5+ kr 725,640 10+ kr 711,100 50+ kr 696,620 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.16mm | 50.8mm | 18V | 36V | JCK60 Series | |||||
Each | 1+ kr 437,650 5+ kr 410,650 10+ kr 383,640 50+ kr 328,800 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 48V | Fixed, Adjustable | Through Hole | 40.6mm | 9.3mm | 50.8mm | 18V | 75V | TEN 25WI Series | |||||
Each | 1+ kr 145,670 5+ kr 124,300 10+ kr 118,550 20+ kr 106,220 50+ kr 104,130 | Min: 1 / Flere: 1 | ITE | 1/16 Brick, Open Frame, DIP | 2:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | - | 22.86mm | 12.6mm | 33.02mm | 36V | 60V | PQC20-O Series | |||||
Each | 1+ kr 1.305,000 | Min: 1 / Flere: 1 | ITE & Railway | Quarter Brick | - | 75W | 1 Output | 15V | 5A | - | - | - | - | Regulated | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | PRQE75W-D Series | |||||
Each | 1+ kr 815,920 5+ kr 799,580 10+ kr 783,320 | Min: 1 / Flere: 1 | ITE & Industrial | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | - | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | PXD60W Series | |||||
Each | 1+ kr 1.162,000 5+ kr 1.140,000 10+ kr 1.118,000 | Min: 1 / Flere: 1 | ITE & Medical | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | Regulated | 5kV | 24V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 9V | 36V | REM60-W Series | |||||
Each | 1+ kr 147,160 5+ kr 137,370 10+ kr 128,780 25+ kr 109,360 50+ kr 101,590 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ kr 147,160 5+ kr 137,370 10+ kr 128,780 25+ kr 115,260 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ kr 281,170 5+ kr 236,050 10+ kr 211,480 20+ kr 207,220 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed, Adjustable | - | 24.5mm | 11.7mm | 25.4mm | 9V | 36V | PDQE20-D Series | |||||
Each | 1+ kr 240,910 5+ kr 212,900 10+ kr 190,710 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 16.5W | 1 Output | 3.3V | 5A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 24.5mm | 11.7mm | 25.4mm | 18V | 75V | PDQE20-D Series | |||||
Each | 1+ kr 536,060 5+ kr 493,760 10+ kr 451,460 50+ kr 386,920 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 40.6mm | 9.5mm | 50.8mm | 9V | 18V | TEN 25 Series | |||||
Each | 1+ kr 437,650 5+ kr 410,650 10+ kr 383,640 50+ kr 328,800 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 25WI Series | |||||
Each | 1+ kr 1.039,000 5+ kr 1.029,000 10+ kr 1.018,000 | Min: 1 / Flere: 1 | Railway | Quarter Brick | 8:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 3kV | 36V | Fixed, Adjustable | - | 36.8mm | 12.7mm | 57.9mm | 9V | 75V | TEP 60UIR Series | |||||
Each | 1+ kr 513,830 5+ kr 498,460 10+ kr 483,020 50+ kr 462,500 | Min: 1 / Flere: 1 | Railway | DIP | 10:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | Regulated | 3kV | 72V | Fixed, Adjustable | Through Hole | 25.4mm | 11.5mm | 50.8mm | 16V | 160V | RDF25 Series | |||||
Each | 1+ kr 1.009,000 5+ kr 987,150 10+ kr 965,360 | Min: 1 / Flere: 1 | ITE & Railway | Quarter Brick | 12:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 3kV | 110V | Fixed | - | 36.8mm | 12.7mm | 57.9mm | 14V | 160V | TEP 60UIR Series | |||||
Each | 1+ kr 342,550 5+ kr 325,400 10+ kr 308,300 25+ kr 291,150 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 25W | 1 Output | 5V | 5A | - | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 40.6mm | 9.5mm | 50.8mm | 36V | 75V | TEN 25 Series | |||||
Each | 1+ kr 814,430 5+ kr 806,740 10+ kr 799,060 50+ kr 685,580 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ kr 849,120 5+ kr 840,770 10+ kr 832,410 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 3kV | 24V | Fixed, Adjustable | Through Hole | 40.7mm | 25.4mm | 50.8mm | 9V | 36V | TEN 60WIR Series | |||||
Each | 1+ kr 741,460 5+ kr 680,800 10+ kr 620,150 50+ kr 602,760 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 1.5kV | 12V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 60N Series | |||||
Each | 1+ kr 741,460 5+ kr 734,000 10+ kr 726,460 50+ kr 623,280 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12VDC | 5A | - | - | - | - | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60N Series |