Isolated Through Hole DC / DC Converters:
117 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 283,510 5+ kr 281,350 10+ kr 279,190 50+ kr 261,730 100+ kr 239,940 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | TEN 8WI Series | |||||
Each | 1+ kr 236,510 5+ kr 229,870 10+ kr 223,230 50+ kr 209,280 100+ kr 191,820 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 8 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 81,170 5+ kr 80,730 10+ kr 80,200 50+ kr 70,430 100+ kr 69,160 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.65mm | 10.8V | 13.2V | MEV1 Series | ||||
Each | 1+ kr 283,510 5+ kr 281,350 10+ kr 279,190 50+ kr 261,730 100+ kr 239,940 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 48V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 18V | 75V | TEN 8WI Series | |||||
Each | 1+ kr 162,420 5+ kr 157,570 10+ kr 152,720 50+ kr 146,160 100+ kr 136,460 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD06 Series | |||||
Each | 1+ kr 104,300 5+ kr 91,320 10+ kr 75,650 50+ kr 67,820 100+ kr 66,480 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ kr 235,840 5+ kr 227,180 10+ kr 218,530 50+ kr 204,880 100+ kr 187,790 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | THD 10WIN Series | |||||
Each | 1+ kr 175,180 5+ kr 169,880 10+ kr 164,660 50+ kr 157,650 100+ kr 147,130 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCH10 Series | |||||
Each | 1+ kr 356,260 5+ kr 342,980 10+ kr 329,700 50+ kr 282,620 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 8W | 2 Output | 12V | 333mA | -12V | 333mA | - | 1.5kV | 110V | Fixed | Through Hole | 20.8mm | 10.2mm | 32mm | 43V | 160V | TEN 8WI Series | |||||
Each | 1+ kr 213,830 5+ kr 204,200 10+ kr 194,500 50+ kr 183,310 100+ kr 172,720 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THD 10N Series | |||||
Each | 1+ kr 45,290 5+ kr 43,940 10+ kr 42,600 50+ kr 40,810 100+ kr 38,050 Flere priser... | Min: 1 / Flere: 1 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 12V | Fixed | Through Hole | 7.5mm | 9.66mm | 11.68mm | 10.8V | 13.2V | ITR03 Series | |||||
Each | 1+ kr 162,420 5+ kr 157,570 10+ kr 152,720 50+ kr 146,160 100+ kr 136,460 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 9V | 333mA | -9V | 333mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD06 Series | |||||
Each | 1+ kr 187,640 5+ kr 184,210 10+ kr 180,700 50+ kr 169,440 100+ kr 155,410 | Min: 1 / Flere: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 24V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 9V | 36V | TMR 3WIR Series | |||||
Each | 1+ kr 207,490 5+ kr 203,080 10+ kr 198,610 50+ kr 186,150 100+ kr 170,700 | Min: 1 / Flere: 1 | Railway | SIP | 4:1 | 3W | 1 Output | 9V | 333mA | - | - | Regulated | 3kV | 110V | Fixed | - | 9.6mm | 11.2mm | 21.8mm | 43V | 160V | TMR 3WIR Series | |||||
Each | 1+ kr 103,030 5+ kr 102,290 10+ kr 101,540 50+ kr 96,920 100+ kr 87,440 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 12V | Fixed | - | 9.3mm | 11.2mm | 21.8mm | 9V | 18V | TMR 4 Series | |||||
Each | 1+ kr 45,290 5+ kr 43,940 10+ kr 42,600 50+ kr 40,810 100+ kr 38,050 Flere priser... | Min: 1 / Flere: 1 | - | SIP | 1:1 | 3W | 1 Output | 9V | 333mA | - | - | Unregulated | 3kV | 5V | Fixed | Through Hole | 7.5mm | 9.66mm | 11.68mm | 4.5V | 5.5V | ITR03 Series | |||||
Each | 1+ kr 482,720 5+ kr 412,350 10+ kr 404,130 | Min: 1 / Flere: 1 | ITE & Railway | DIP | 18:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 4.2kV | 72V | Fixed, Adjustable | - | 20.3mm | 12.7mm | 31.8mm | 8.5V | 160V | PRC10W Series | |||||
Each | 1+ kr 444,150 5+ kr 430,790 10+ kr 417,510 50+ kr 399,750 | Min: 1 / Flere: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 12V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 4.5V | 18V | JMR10 Series | |||||
Each | 1+ kr 444,150 5+ kr 430,790 10+ kr 417,510 50+ kr 399,750 | Min: 1 / Flere: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 24V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 9V | 36V | JMR10 Series | |||||
Each | 1+ kr 444,150 5+ kr 430,790 10+ kr 417,510 50+ kr 399,750 | Min: 1 / Flere: 1 | ITE, Industrial & Medical | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | -333mA | Regulated | 5kV | 48V | Fixed | - | 20.3mm | 10.2mm | 31.8mm | 18V | 75V | JMR10 Series | |||||
Each | 1+ kr 173,750 5+ kr 148,360 10+ kr 141,410 20+ kr 116,530 50+ kr 114,220 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 9V | 333mA | -9V | -333mA | Regulated | 1.6kV | 24V | Fixed, Adjustable | - | 9.5mm | 12mm | 22mm | 9V | 40V | PQQ6W-S Series | |||||
Each | 1+ kr 144,220 5+ kr 139,970 10+ kr 135,560 50+ kr 129,820 100+ kr 121,160 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 5W | 1 Output | 15V | 333mA | - | - | Regulated | 1.5kV | 5V | Fixed | Through Hole | 9.3mm | 12.5mm | 26mm | 4.5V | 9V | IMM05 Series | |||||
Each | 1+ kr 216,740 5+ kr 212,490 10+ kr 208,160 50+ kr 195,100 100+ kr 178,910 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | - | 1.5kV | 24V | Fixed | Through Hole | 13.7mm | 8mm | 23.8mm | 9V | 36V | TEL 10WI Series | |||||
Each | 1+ kr 450,410 5+ kr 434,000 10+ kr 417,580 50+ kr 357,820 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 5kV | 12V | Fixed | - | 20.3mm | 12mm | 31.8mm | 9V | 18V | TRI 10 Series | |||||
Each | 1+ kr 288,960 5+ kr 283,140 10+ kr 277,320 50+ kr 260,010 100+ kr 238,370 | Min: 1 / Flere: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 10WIR Series |