Isolated Through Hole DC / DC Converters:
168 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 464,570 5+ kr 455,300 10+ kr 446,030 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 48V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 36V | 75V | JCL30 Series | |||||
Each | 1+ kr 464,570 5+ kr 455,300 10+ kr 446,030 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 12V | Fixed | Through Hole | 40.64mm | 10.2mm | 50.8mm | 9V | 18V | JCL30 Series | |||||
Each | 1+ kr 483,790 10+ kr 458,220 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 3kV | 110V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 36V | 160V | THN 30WIR Series | |||||
Each | 1+ kr 320,760 10+ kr 303,780 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | THL 30WI Series | |||||
Each | 1+ kr 198,180 10+ kr 187,790 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.8kV | 48V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 36V | 75V | TEL 15N-HS Series | |||||
Each | 1+ kr 195,790 10+ kr 182,630 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.8kV | 24V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 18V | 36V | TEL 15N-HS Series | |||||
Each | 1+ kr 205,140 10+ kr 190,780 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.8kV | 48V | Fixed | - | 14.3mm | 24.4mm | 24.4mm | 18V | 75V | TEL 15WIN-HS Series | |||||
Each | 1+ kr 454,670 5+ kr 422,510 10+ kr 390,350 50+ kr 334,620 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ kr 647,980 5+ kr 614,400 10+ kr 580,830 50+ kr 498,680 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.6kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ kr 398,710 5+ kr 384,530 10+ kr 370,280 50+ kr 317,390 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.22mm | 31.8mm | 9V | 36V | THD 15WIN Series | |||||
Each | 1+ kr 589,180 5+ kr 562,920 10+ kr 536,590 50+ kr 459,890 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 48V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 75V | THN 30WI Series | |||||
Each | 1+ kr 333,580 5+ kr 315,670 10+ kr 297,760 50+ kr 255,240 100+ kr 251,280 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEL 15 Series | |||||
Each | 1+ kr 385,950 5+ kr 358,790 10+ kr 331,560 50+ kr 284,180 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 15 Series | |||||
Each | 1+ kr 536,060 5+ kr 511,890 10+ kr 487,720 50+ kr 418,030 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 9.9mm | 25.4mm | 18V | 36V | THN 30 Series | |||||
Each | 1+ kr 552,400 5+ kr 508,830 10+ kr 465,190 50+ kr 398,710 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 25W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | Fixed | Through Hole | 40.6mm | 9.5mm | 50.8mm | 18V | 36V | TEN 25 Series | |||||
Each | 1+ kr 580,680 5+ kr 559,790 10+ kr 538,900 50+ kr 461,980 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ kr 211,590 5+ kr 205,250 10+ kr 198,910 50+ kr 190,480 100+ kr 177,720 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 18V | 75V | JTD15 Series | |||||
Each | 1+ kr 191,460 5+ kr 184,360 10+ kr 181,370 20+ kr 177,710 | Min: 1 / Flere: 1 | - | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | - | 25.4mm | 10.2mm | 25.4mm | 18V | 75V | SKMW15 Series | |||||
Each | 1+ kr 187,640 5+ kr 182,030 10+ kr 176,420 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ kr 928,280 5+ kr 903,590 10+ kr 878,890 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 60W | 2 Output | 24V | 1.25A | -24V | 1.25A | - | 1.5kV | 24V | Fixed | - | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 60WIN Series | |||||
Each | 1+ kr 355,830 5+ kr 314,480 10+ kr 281,720 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | - | 26.2mm | 16.5mm | 51.4mm | 18V | 75V | PYBE30 Series | |||||
Each | 1+ kr 211,590 5+ kr 205,250 10+ kr 198,910 50+ kr 190,480 100+ kr 177,720 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | Through Hole | 25.4mm | 10.4mm | 40.6mm | 9V | 36V | JTD15 Series | |||||
Each | 1+ kr 454,670 5+ kr 422,510 10+ kr 390,350 50+ kr 334,620 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 15WI Series | |||||
1772215 RoHS | Each | 1+ kr 538,900 5+ kr 515,020 10+ kr 491,070 50+ kr 420,940 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 30 Series | ||||
Each | 1+ kr 266,730 5+ kr 261,430 10+ kr 256,060 50+ kr 250,760 100+ kr 245,390 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | - | 1.5kV | 24V | Fixed | - | 25.4mm | 9.9mm | 25.4mm | 9V | 36V | CCG30 Series |