Isolated Through Hole DC / DC Converters:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 125,790 10+ kr 117,640 25+ kr 115,100 | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 135,660 10+ kr 128,560 25+ kr 125,790 | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 256,650 5+ kr 254,710 10+ kr 252,770 50+ kr 236,960 100+ kr 217,190 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ kr 256,650 5+ kr 254,710 10+ kr 252,770 50+ kr 236,960 100+ kr 217,190 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series | |||||
Each | 1+ kr 138,100 5+ kr 135,340 10+ kr 132,510 50+ kr 124,220 100+ kr 113,850 Flere priser... | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 12V | 167mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 145,190 5+ kr 142,430 10+ kr 139,670 50+ kr 130,940 100+ kr 120,050 Flere priser... | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 145,190 5+ kr 142,430 10+ kr 139,670 50+ kr 130,940 100+ kr 120,050 Flere priser... | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 2 Output | 5V | 200mA | -5V | 200mA | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 138,100 5+ kr 135,340 10+ kr 132,510 50+ kr 124,220 100+ kr 113,850 Flere priser... | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 3.3V | 600mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 138,100 5+ kr 135,340 10+ kr 132,510 50+ kr 124,220 100+ kr 113,850 Flere priser... | Min: 1 / Flere: 1 | ITE & Medical | SIP | 1.5:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 5kV | 5V | Fixed | 9.9mm | 12.5mm | 19.6mm | 4.5V | 7V | TRV 2M Series | |||||
Each | 1+ kr 278,140 5+ kr 276,050 10+ kr 273,960 50+ kr 256,800 100+ kr 235,390 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | - | 1.5kV | 5V | Fixed | 20.3mm | 10.2mm | 31.8mm | 4.5V | 7V | TEN 5 Series |