Isolated Through Hole DC / DC Converters:
87 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 35,520 5+ kr 34,400 10+ kr 33,350 | Min: 1 / Flere: 1 | - | SIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 3.3V | Fixed | - | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
4062999 | Each | 1+ kr 23,780 5+ kr 23,480 | Min: 1 / Flere: 1 | ITE | SIP | - | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | AM1DS-JZ Series | ||||
Each | 1+ kr 27,820 5+ kr 27,300 10+ kr 26,770 20+ kr 26,250 50+ kr 25,200 | Min: 1 / Flere: 1 | - | SIP | - | 1W | 1 Output | 12V | 100mA | - | - | - | 3kV | 3.3V | Fixed | - | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | AM1S-Z Series | |||||
Each | 1+ kr 50,660 5+ kr 48,350 10+ kr 47,750 50+ kr 45,510 100+ kr 44,620 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
Each | 1+ kr 23,430 10+ kr 23,200 25+ kr 22,980 50+ kr 21,260 100+ kr 20,590 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 750mW | 1 Output | 3.3V | 227mA | - | - | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | CME Series | |||||
Each | 1+ kr 55,730 5+ kr 54,090 10+ kr 52,450 50+ kr 50,210 100+ kr 46,850 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 9.8mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ kr 55,210 5+ kr 54,990 10+ kr 54,760 50+ kr 54,610 100+ kr 54,390 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6mm | 7.46mm | 11.48mm | 2.97V | 3.63V | NKE Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 38,800 5+ kr 38,570 10+ kr 38,350 50+ kr 35,070 100+ kr 33,570 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
Each | 1+ kr 37,010 5+ kr 35,960 10+ kr 34,840 50+ kr 33,350 100+ kr 31,110 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ kr 23,280 10+ kr 22,680 25+ kr 22,010 50+ kr 20,890 100+ kr 20,440 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 35,740 5+ kr 35,360 10+ kr 34,840 50+ kr 33,570 100+ kr 31,780 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6.1mm | 7.95mm | 8.3mm | 2.97V | 3.63V | MEU1 Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ kr 40,660 5+ kr 39,840 10+ kr 39,020 50+ kr 38,200 100+ kr 37,830 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 2.97V | 3.63V | MEE1 Series | ||||
Each | 1+ kr 55,730 5+ kr 54,090 10+ kr 52,450 50+ kr 50,210 100+ kr 46,850 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 3kV | 3.3V | Fixed | Through Hole | 6.1mm | 10.15mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ kr 39,990 5+ kr 38,800 10+ kr 37,600 50+ kr 36,040 100+ kr 33,570 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6.09mm | 10.16mm | 19.3mm | 2.97V | 3.63V | IA Series | |||||
Each | 1+ kr 59,910 5+ kr 59,540 10+ kr 59,160 50+ kr 57,080 100+ kr 54,240 Flere priser... | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 5.2kV | 3.3V | Fixed | Through Hole | 9.95mm | 12.65mm | 19.65mm | 2.97V | 3.63V | MEJ1 Series | |||||
Each | 1+ kr 24,990 10+ kr 23,800 25+ kr 22,610 50+ kr 21,640 100+ kr 20,670 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | ROE Series | |||||
Each | 1+ kr 39,090 5+ kr 37,160 10+ kr 35,220 50+ kr 32,230 100+ kr 31,560 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | MagI3C FISM Series | |||||
Each | 1+ kr 56,630 5+ kr 54,320 10+ kr 51,930 50+ kr 47,450 100+ kr 45,960 Flere priser... | Min: 1 / Flere: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1kV | 3.3V | Fixed | - | 6.1mm | 10.2mm | 11.5mm | 2.97V | 3.63V | TME Series | |||||
Each | 1+ kr 37,010 5+ kr 35,960 10+ kr 34,840 50+ kr 33,350 100+ kr 31,110 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 9.65mm | 11.68mm | 2.97V | 3.63V | IE Series | |||||
Each | 1+ kr 51,530 5+ kr 50,030 10+ kr 48,390 20+ kr 44,500 | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 3.3V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 2.97V | 3.63V | RO Series | |||||
Each | 1+ kr 23,280 10+ kr 22,680 25+ kr 22,230 50+ kr 21,260 100+ kr 20,290 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 260mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 6mm | 10.15mm | 11.68mm | 2.97V | 3.63V | TBA 1 Series | |||||
Each | 1+ kr 51,320 5+ kr 38,100 10+ kr 35,110 20+ kr 32,490 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 24V | 21mA | -24V | -21mA | Unregulated | 3kV | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ kr 114,750 5+ kr 113,850 10+ kr 112,880 50+ kr 108,630 100+ kr 105,120 Flere priser... | Min: 1 / Flere: 1 | - | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 5.2kV | 3.3V | Fixed | - | 6mm | 10.2mm | 19.6mm | 2.97V | 3.63V | REM1 Series | |||||
Each | 1+ kr 59,800 5+ kr 44,400 10+ kr 40,890 20+ kr 37,900 50+ kr 36,100 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 3.3V | Fixed | - | 6mm | 10.16mm | 19.65mm | 2.97V | 3.63V | PEME1-S Series | |||||
Each | 1+ kr 63,790 5+ kr 52,050 10+ kr 48,240 20+ kr 45,990 50+ kr 41,280 | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1.5kV | 3.3V | Fixed | - | 10.16mm | 8.2mm | 20.32mm | 2.97V | 3.63V | PDME2-D Series |