Isolated Through Hole DC / DC Converters:
618 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 85,180 5+ kr 84,730 10+ kr 84,130 20+ kr 77,400 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 167mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 14mm | 4.5V | 5.5V | NML Series | ||||
Each | 1+ kr 44,120 5+ kr 42,480 10+ kr 41,730 20+ kr 40,980 50+ kr 40,240 | Min: 1 / Flere: 1 | Medical | SIP | 1:1 | 1W | 1 Output | 24V | 42mA | - | - | Unregulated | 2kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | RO Series | |||||
Each | 1+ kr 266,840 5+ kr 232,960 10+ kr 225,780 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | Regulated | 1.5kV | 12V | Fixed | Through Hole | 20.3mm | 10mm | 25.4mm | 9V | 18V | JCA06 Series | |||||
Each | 1+ kr 38,320 5+ kr 38,250 10+ kr 38,170 20+ kr 38,100 50+ kr 38,020 | Min: 1 / Flere: 1 | ITE | SIP | - | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | - | 3kV | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ kr 32,570 5+ kr 32,490 10+ kr 32,420 20+ kr 32,350 50+ kr 32,270 | Min: 1 / Flere: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
Each | 1+ kr 40,060 5+ kr 39,620 10+ kr 39,090 50+ kr 38,650 100+ kr 36,930 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 40,660 5+ kr 40,290 10+ kr 39,920 50+ kr 39,090 100+ kr 38,720 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | - | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ kr 122,810 5+ kr 118,180 10+ kr 113,550 50+ kr 108,260 100+ kr 97,810 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ kr 205,320 5+ kr 203,760 10+ kr 202,190 50+ kr 189,510 100+ kr 173,690 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ kr 117,060 5+ kr 112,580 10+ kr 108,110 50+ kr 103,180 100+ kr 93,190 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | - | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
Each | 1+ kr 191,890 5+ kr 190,480 10+ kr 189,060 50+ kr 177,270 100+ kr 162,500 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1A | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 20mm | 10mm | 32mm | 9V | 18V | TEN 5 Series | |||||
Each | 1+ kr 36,710 5+ kr 36,480 10+ kr 36,330 50+ kr 34,920 100+ kr 33,280 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ kr 72,150 5+ kr 69,980 10+ kr 67,820 50+ kr 64,910 100+ kr 60,580 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 63,720 5+ kr 62,450 10+ kr 61,250 50+ kr 60,060 100+ kr 59,240 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 10.8V | 13.2V | NME Series | ||||
Each | 1+ kr 191,890 5+ kr 190,480 10+ kr 189,060 50+ kr 177,270 100+ kr 162,500 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 20mm | 10mm | 32mm | 18V | 36V | TEN 5 Series | |||||
Each | 1+ kr 42,300 5+ kr 41,410 10+ kr 40,660 50+ kr 39,090 100+ kr 38,350 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 19.5mm | 10mm | 6mm | 4.5V | 5.5V | NMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 58,940 5+ kr 58,720 10+ kr 58,490 50+ kr 58,270 100+ kr 58,050 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 83mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 4.5V | 5.5V | NME Series | ||||
Each | 1+ kr 122,810 5+ kr 118,180 10+ kr 113,550 50+ kr 108,260 100+ kr 97,810 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.3mm | 10mm | 31.8mm | 18V | 36V | TEL 3 Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 112,210 5+ kr 111,610 10+ kr 110,870 50+ kr 101,540 100+ kr 84,610 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ kr 73,040 5+ kr 72,740 10+ kr 72,220 50+ kr 65,660 100+ kr 63,790 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.48mm | 21.6V | 26.4V | NME Series | |||||
Each | 1+ kr 23,050 10+ kr 22,530 25+ kr 21,260 50+ kr 20,890 100+ kr 20,520 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ kr 17,160 10+ kr 16,710 25+ kr 16,490 50+ kr 15,440 100+ kr 15,000 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6.1mm | 10mm | 11.53mm | 4.5V | 5.5V | CRE1 Series | |||||
Each | 1+ kr 24,320 10+ kr 23,870 25+ kr 20,820 50+ kr 20,740 100+ kr 20,590 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 10.8V | 13.2V | ROE Series | |||||
Each | 1+ kr 23,580 10+ kr 23,280 25+ kr 22,900 50+ kr 22,460 100+ kr 21,930 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 4.5V | 5.5V | ROE Series | |||||
Each | 1+ kr 26,780 10+ kr 26,260 25+ kr 25,370 50+ kr 24,840 100+ kr 24,320 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 6mm | 10mm | 11.5mm | 21.6V | 26.4V | ROE Series |