Isolated Through Hole DC / DC Converters:
1.157 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Current - Output 3
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 496,280 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 40W | 1 Output | 54V | 741mA | - | - | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 36V | 160V | THR 40WI Series | |||||
Each | 1+ kr 378,270 10+ kr 322,400 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | - | - | -12V | 833mA | Regulated | 3kV | 24V | Fixed | - | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 20WI Series | |||||
Each | 1+ kr 356,810 10+ kr 304,160 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | - | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 20WI Series | |||||
Each | 1+ kr 187,640 5+ kr 182,030 10+ kr 176,420 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ kr 189,890 5+ kr 186,080 10+ kr 184,960 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 20W | 1 Output | 15V | 1.333A | - | - | - | - | - | - | 48V | Fixed | - | 25.4mm | 12mm | 50.8mm | 36V | 75V | MDS20 Series | |||||
Each | 1+ kr 132,980 5+ kr 124,100 10+ kr 116,340 25+ kr 107,380 50+ kr 99,690 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | - | - | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRB-LD | |||||
Each | 1+ kr 152,380 5+ kr 142,230 10+ kr 133,350 25+ kr 123,050 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | - | - | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ kr 251,100 5+ kr 221,850 10+ kr 198,790 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 5V | 2A | - | - | 12V | 833mA | - | 3kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | PQF20W-D Series | |||||
Each | 1+ kr 132,980 5+ kr 124,100 10+ kr 116,340 25+ kr 107,380 50+ kr 99,690 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 3.3V | 6A | - | - | - | - | Regulated | 1.5kV | 48V | Fixed | - | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRB-LD | |||||
Each | 1+ kr 419,970 5+ kr 394,010 10+ kr 367,970 50+ kr 315,370 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 12V | 1.67A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 486,520 5+ kr 452,050 10+ kr 417,580 50+ kr 357,970 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 15V | 500mA | - | - | -15V | 500mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ kr 453,170 5+ kr 425,340 10+ kr 397,520 50+ kr 382,740 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 15V | 667mA | - | - | -15V | 667mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 20WIN Series | |||||
Each | 1+ kr 725,870 5+ kr 706,540 10+ kr 687,220 50+ kr 589,630 | Min: 1 / Flere: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 24V | 1.666A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series | |||||
Each | 1+ kr 230,470 5+ kr 223,530 10+ kr 216,660 50+ kr 207,410 100+ kr 193,610 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 25.4mm | 10.16mm | 50.8mm | 18V | 36V | JCK15 Series | |||||
Each | 1+ kr 454,670 5+ kr 422,510 10+ kr 390,350 50+ kr 334,620 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 5.1V | 2.95A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ kr 389,310 5+ kr 368,790 10+ kr 348,270 50+ kr 298,430 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 36V | TEN 10 Series | |||||
Each | 1+ kr 385,950 5+ kr 358,790 10+ kr 331,560 50+ kr 284,180 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | - | 1.5kV | 12V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 18V | TEN 15 Series | |||||
Each | 1+ kr 626,710 5+ kr 599,480 10+ kr 572,170 50+ kr 490,930 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -15V | 330mA | 15V | 330mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ kr 626,710 5+ kr 599,480 10+ kr 572,170 50+ kr 490,930 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 3 Output | 5V | 4A | -12V | 420mA | 12V | 420mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 30WIN Series | |||||
Each | 1+ kr 636,640 5+ kr 603,440 10+ kr 570,230 50+ kr 489,280 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 40.6mm | 10.2mm | 50.8mm | 10V | 40V | TEN 30WI Series | |||||
Each | 1+ kr 454,670 5+ kr 422,510 10+ kr 390,350 50+ kr 334,620 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ kr 486,520 5+ kr 452,050 10+ kr 417,580 50+ kr 357,970 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 15W | 2 Output | 12V | 625mA | - | - | -12V | 625mA | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 15WI Series | |||||
Each | 1+ kr 516,670 5+ kr 502,410 10+ kr 488,090 50+ kr 467,650 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | - | - | 1.5kV | 48V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 18V | 75V | TEN 30WIN Series | |||||
Each | 1+ kr 809,430 5+ kr 767,650 10+ kr 725,870 50+ kr 622,830 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | - | 1.6kV | 24V | Fixed | Through Hole | 50.8mm | 10.2mm | 50.8mm | 18V | 36V | TEN 60 Series | |||||
Each | 1+ kr 725,870 5+ kr 706,540 10+ kr 687,220 50+ kr 589,630 | Min: 1 / Flere: 1 | ITE & Railway | DIP | 4:1 | 40W | 1 Output | 12V | 3.333A | - | - | - | - | - | 1.5kV | 24V | Fixed | Through Hole | 25.4mm | 10.2mm | 50.8mm | 9V | 36V | TEN 40WIR Series |