Isolated Through Hole DC / DC Converters:
12 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 5V | 1.6A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 185,480 5+ kr 179,880 10+ kr 174,360 50+ kr 170,850 100+ kr 167,420 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 159,810 50+ kr 153,020 100+ kr 142,880 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 12V | 750mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ kr 245,840 5+ kr 215,100 10+ kr 178,240 50+ kr 159,810 100+ kr 156,600 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 20+ kr 150,990 | Min: 20 / Flere: 20 | ITE | SIP | 4:1 | 9W | 1 Output | 24V | 375mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ kr 263,000 5+ kr 230,090 10+ kr 190,630 50+ kr 170,930 100+ kr 167,500 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ kr 170,030 5+ kr 164,960 10+ kr 161,680 50+ kr 158,390 100+ kr 155,040 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 9V | 1A | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series | |||||
Each | 1+ kr 245,840 5+ kr 215,100 10+ kr 178,240 50+ kr 159,810 100+ kr 156,600 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 1 Output | 3.3V | 2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 9V | 36V | ITZ Series | |||||
Each | 1+ kr 185,480 5+ kr 179,880 10+ kr 174,360 50+ kr 166,900 100+ kr 155,780 | Min: 1 / Flere: 1 | ITE | SIP | 4:1 | 9W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 9.6mm | 11.2mm | 21.9mm | 18V | 75V | ITZ Series |