Isolated Through Hole DC / DC Converters:
952 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ kr 49,130 5+ kr 48,840 10+ kr 48,540 20+ kr 44,650 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.65mm | 10.15mm | 19.5mm | 4.5V | 5.5V | NMG Series | ||||
Each | 1+ kr 38,320 5+ kr 38,250 10+ kr 38,170 20+ kr 38,100 50+ kr 38,020 | Min: 1 / Flere: 1 | ITE | SIP | - | 2W | 2 Output | 12V | 83.3mA | -12V | -83.3mA | - | 3kV | 24V | Fixed | - | 6mm | 10mm | 19.5mm | 21.6V | 26.4V | AM2D-Z Series | |||||
Each | 1+ kr 32,570 5+ kr 32,490 10+ kr 32,420 20+ kr 32,350 50+ kr 32,270 | Min: 1 / Flere: 1 | ITE | SIP | - | 1W | 1 Output | 5V | 200mA | - | - | - | 1kV | 12V | Fixed | - | 6mm | 10mm | 19.5mm | 10.8V | 13.2V | AM1DS-Z Series | |||||
4062265 | Each | 1+ kr 53,920 5+ kr 53,170 10+ kr 52,430 | Min: 1 / Flere: 1 | Medical | SIP | - | 2W | 1 Output | 5V | 400mA | - | - | - | 1kV | 12V | Fixed | - | 9.8mm | 13mm | 19.5mm | 10.8V | 13.2V | AM2DM-NZ Series | ||||
Each | 1+ kr 41,180 5+ kr 39,620 10+ kr 37,980 50+ kr 34,770 100+ kr 33,650 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ kr 31,630 5+ kr 30,510 10+ kr 29,320 50+ kr 26,860 100+ kr 25,960 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ kr 36,860 5+ kr 35,740 10+ kr 34,620 50+ kr 31,630 100+ kr 30,660 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ kr 33,130 10+ kr 31,410 25+ kr 30,740 50+ kr 27,820 100+ kr 27,370 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | |||||
Each | 1+ kr 35,960 5+ kr 35,740 10+ kr 35,590 50+ kr 34,250 100+ kr 32,600 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 1:1 | 1W | 2 Output | 15V | 33mA | -15V | 33mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 9.8mm | 6.8mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ kr 41,180 5+ kr 39,620 10+ kr 37,980 50+ kr 34,770 100+ kr 33,650 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ kr 36,860 5+ kr 35,740 10+ kr 34,620 50+ kr 31,630 100+ kr 30,660 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ kr 36,710 5+ kr 36,480 10+ kr 36,330 50+ kr 34,920 100+ kr 33,280 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 6mm | 10mm | 19.5mm | 4.5V | 5.5V | NMA Series | |||||
Each | 1+ kr 54,760 5+ kr 49,390 10+ kr 44,020 50+ kr 42,450 100+ kr 41,710 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 80mA | -12V | 80mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ kr 34,690 5+ kr 33,280 10+ kr 31,860 50+ kr 29,100 100+ kr 28,200 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ kr 72,150 5+ kr 69,980 10+ kr 67,820 50+ kr 64,910 100+ kr 60,580 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 3W | 2 Output | 12V | 125mA | -12V | 125mA | Semi-regulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10mm | 19.5mm | 4.5V | 5.5V | IR Series | |||||
Each | 1+ kr 58,720 5+ kr 56,930 10+ kr 55,210 50+ kr 52,820 100+ kr 49,320 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 15V | 66mA | -15V | 66mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.2mm | 10.16mm | 19.5mm | 4.5V | 5.5V | IH Series | |||||
Each | 1+ kr 36,860 5+ kr 35,740 10+ kr 34,620 50+ kr 31,630 100+ kr 30,660 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
Each | 1+ kr 41,180 5+ kr 39,620 10+ kr 37,980 50+ kr 34,770 100+ kr 33,650 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | |||||
Each | 1+ kr 50,960 5+ kr 47,750 10+ kr 44,540 50+ kr 40,740 100+ kr 39,470 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMH Series | |||||
Each | 1+ kr 35,360 5+ kr 33,950 10+ kr 32,530 50+ kr 29,690 100+ kr 28,800 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | |||||
MURATA POWER SOLUTIONS | Each | 1+ kr 112,210 5+ kr 111,610 10+ kr 110,870 50+ kr 101,540 100+ kr 84,610 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Unregulated | 1kV | 5V | Fixed | Through Hole | 7.5mm | 10mm | 19.5mm | 4.5V | 5.5V | NMH Series | ||||
Each | 1+ kr 52,000 5+ kr 48,720 10+ kr 45,440 50+ kr 41,560 100+ kr 40,290 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | Through Hole | 7.5mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMH Series | |||||
Each | 1+ kr 37,600 5+ kr 36,480 10+ kr 35,290 50+ kr 32,230 100+ kr 31,260 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | |||||
Each | 1+ kr 50,960 5+ kr 47,750 10+ kr 44,540 50+ kr 40,740 100+ kr 39,470 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 12V | Fixed | Through Hole | 7.6mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMH Series | |||||
Each | 1+ kr 34,690 5+ kr 33,280 10+ kr 31,860 50+ kr 29,100 100+ kr 28,200 Flere priser... | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series |