Would you like to be redirected to the US store?
or
Choose Country
Hurtig gratis levering
over 580 DKK
Vores største sortiment nogensinde.
Mere end 1 million produkter er tilgængelige online
GRATIS teknisk support
Kun til Farnells kunder
TMA Series Isolated Through Hole DC / DC Converters:
24 produkter blev fundetTMA Series Isolated Through Hole DC / DC Converters
The TMA series are miniature, isolated 1 W DC/DC-converters in a Single-in-Line package (SIP). Requiring only 1.2 cm2 board space they offer the ideal solution in many space critical applications for board level power distribution. The use of SMD technology makes it possible to offer a product with high performance at low cost.
- Industry standard pinout
- Non-regulated output
- Single and dual output models
- I/O isolation voltage 1000VDC
- Operating temperature range ?40 °C to +85 °C
- High efficiency
- Safety Standards: Designed for EN 62368-1 (no certification)
- Cooling System: Natural convection
- Reliability: 2'000'000 h (MIL-HDBK-217F, ground benign)
- Applications: Distributed power architectures, Workstations, Computer & Communications equipment
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2.226 På lager | Each | 1+ kr 35,590 10+ kr 33,650 25+ kr 32,980 50+ kr 29,850 100+ kr 29,400 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | ||||
495 På lager | Each | 1+ kr 42,760 10+ kr 40,450 25+ kr 39,550 50+ kr 38,950 100+ kr 38,280 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||
2.592 På lager | Each | 1+ kr 30,670 10+ kr 26,190 25+ kr 25,670 50+ kr 25,220 100+ kr 24,850 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||
51 På lager | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | ||||
780 På lager | Each | 1+ kr 42,650 10+ kr 40,340 25+ kr 39,440 50+ kr 38,840 100+ kr 38,170 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||
579 På lager | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||
181 På lager | Each | 1+ kr 35,480 10+ kr 33,620 25+ kr 32,870 50+ kr 32,350 100+ kr 31,820 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | ||||
101 På lager | Each | 1+ kr 42,650 10+ kr 40,340 25+ kr 39,440 50+ kr 38,840 100+ kr 38,170 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||
69 På lager | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | ||||
216 På lager | Each | 1+ kr 36,530 10+ kr 34,660 25+ kr 33,840 50+ kr 33,320 100+ kr 32,790 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | ||||
72 På lager | Each | 1+ kr 39,590 10+ kr 37,570 25+ kr 36,680 50+ kr 36,160 100+ kr 35,560 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||
73 På lager | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||
12 På lager | Each | 1+ kr 41,380 10+ kr 39,140 25+ kr 38,320 50+ kr 37,720 100+ kr 37,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||
205 På lager | Each | 1+ kr 35,480 10+ kr 33,620 25+ kr 32,870 50+ kr 32,350 100+ kr 31,820 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||
8 På lager | Each | 1+ kr 35,480 10+ kr 33,620 25+ kr 32,870 50+ kr 32,350 100+ kr 31,820 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | ||||
20 På lager | Each | 1+ kr 41,380 10+ kr 39,140 25+ kr 38,320 50+ kr 37,720 100+ kr 37,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||
81 På lager | Each | 1+ kr 35,480 10+ kr 33,620 25+ kr 32,870 50+ kr 32,350 100+ kr 31,820 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 7.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | ||||
209 På lager | Each | 1+ kr 35,480 10+ kr 33,620 25+ kr 32,870 50+ kr 32,350 100+ kr 31,820 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 12V | 80mA | - | - | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | ||||
90 På lager | Each | 1+ kr 35,480 10+ kr 33,620 25+ kr 32,870 50+ kr 32,350 100+ kr 31,820 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 5V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 4.5V | 5.5V | TMA Series | ||||
297 På lager | Each | 1+ kr 41,380 10+ kr 39,140 25+ kr 38,320 50+ kr 37,720 100+ kr 37,050 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 15V | 65mA | - | - | Unregulated | 1.5kV | 24V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 21.6V | 26.4V | TMA Series | ||||
33 På lager | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | ||||
11 På lager | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 40mA | -12V | 40mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series | ||||
Kan bestilles Leveringer starter 12.7.2025. | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 12V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 10.8V | 13.2V | TMA Series | ||||
Kan bestilles Leveringer starter 10.8.2025. | Each | 1+ kr 38,470 10+ kr 36,450 25+ kr 35,630 50+ kr 35,110 100+ kr 34,510 | Min: 1 / Flere: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Unregulated | 1.5kV | 15V | Fixed | Through Hole | 6.1mm | 10.2mm | 19.5mm | 13.5V | 16.5V | TMA Series |