2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      THN 20WIR Series Isolated Through Hole DC / DC Converters:

                      24 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      THN 20-7222WIR
                      TRACO POWER THN 20-7222WIR
                      3650011

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 419,520
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      833mA
                      -12V
                      833mA
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-2411WIR
                      TRACO POWER THN 20-2411WIR
                      3649989

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 414,890
                      10+
                      kr 392,550
                      25+
                      kr 384,110
                      50+
                      kr 377,840
                      100+
                      kr 371,710
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      5.1V
                      4A
                      -
                      -
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-2413WIR
                      TRACO POWER THN 20-2413WIR
                      3649991

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 377,540
                      10+
                      kr 357,590
                      25+
                      kr 349,970
                      50+
                      kr 344,220
                      100+
                      kr 338,620
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-4812WIR
                      TRACO POWER THN 20-4812WIR
                      3649999

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 403,010
                      10+
                      kr 381,720
                      25+
                      kr 373,580
                      50+
                      kr 367,450
                      100+
                      kr 361,480
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-2422WIR
                      TRACO POWER THN 20-2422WIR
                      3649993

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 428,040
                      10+
                      kr 405,030
                      25+
                      kr 396,290
                      50+
                      kr 389,860
                      100+
                      kr 383,510
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      833mA
                      -12V
                      833mA
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-7223WIR
                      TRACO POWER THN 20-7223WIR
                      3650012

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 419,520
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-4825WIR
                      TRACO POWER THN 20-4825WIR
                      3650004

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 457,690
                      10+
                      kr 432,070
                      25+
                      kr 422,810
                      50+
                      kr 415,930
                      100+
                      kr 409,140
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      24V
                      417mA
                      -24V
                      417mA
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-2410WIR
                      TRACO POWER THN 20-2410WIR
                      3649988

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 414,890
                      10+
                      kr 392,550
                      25+
                      kr 384,110
                      50+
                      kr 377,840
                      100+
                      kr 371,710
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-2415WIR
                      TRACO POWER THN 20-2415WIR
                      3649992

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 377,540
                      10+
                      kr 357,590
                      25+
                      kr 349,970
                      50+
                      kr 344,220
                      100+
                      kr 338,620
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      24V
                      833mA
                      -
                      -
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-7213WIR
                      TRACO POWER THN 20-7213WIR
                      3650009

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 433,560
                      10+
                      kr 391,210
                      25+
                      kr 382,840
                      50+
                      kr 376,570
                      100+
                      kr 370,440
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-7212WIR
                      TRACO POWER THN 20-7212WIR
                      3650008

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 433,560
                      10+
                      kr 410,180
                      25+
                      kr 401,370
                      50+
                      kr 394,790
                      100+
                      kr 388,370
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-4811WIR
                      TRACO POWER THN 20-4811WIR
                      3649998

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 443,870
                      10+
                      kr 419,300
                      25+
                      kr 410,330
                      50+
                      kr 403,610
                      100+
                      kr 397,040
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      5.1V
                      4A
                      -
                      -
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-2423WIR
                      TRACO POWER THN 20-2423WIR
                      3649995

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 428,040
                      10+
                      kr 405,030
                      25+
                      kr 396,290
                      50+
                      kr 389,860
                      100+
                      kr 383,510
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-4822WIR
                      TRACO POWER THN 20-4822WIR
                      3650002

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 457,690
                      10+
                      kr 432,070
                      25+
                      kr 422,810
                      50+
                      kr 415,930
                      100+
                      kr 409,140
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      12V
                      833mA
                      -12V
                      833mA
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-4813WIR
                      TRACO POWER THN 20-4813WIR
                      3650000

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 403,010
                      10+
                      kr 381,720
                      25+
                      kr 373,580
                      50+
                      kr 367,450
                      100+
                      kr 361,480
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      15V
                      1.33A
                      -
                      -
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-2412WIR
                      TRACO POWER THN 20-2412WIR
                      3649990

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 377,540
                      10+
                      kr 357,590
                      25+
                      kr 349,970
                      50+
                      kr 344,220
                      100+
                      kr 338,620
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      12V
                      1.67A
                      -
                      -
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-7210WIR
                      TRACO POWER THN 20-7210WIR
                      3650006

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 477,710
                      10+
                      kr 450,300
                      25+
                      kr 440,660
                      50+
                      kr 433,490
                      100+
                      kr 426,390
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-7215WIR
                      TRACO POWER THN 20-7215WIR
                      3650010

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 433,560
                      10+
                      kr 410,180
                      25+
                      kr 401,370
                      50+
                      kr 394,790
                      100+
                      kr 388,370
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      24V
                      833mA
                      -
                      -
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-2425WIR
                      TRACO POWER THN 20-2425WIR
                      3649996

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 428,040
                      10+
                      kr 405,030
                      25+
                      kr 396,290
                      50+
                      kr 389,860
                      100+
                      kr 383,510
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      24V
                      417mA
                      -24V
                      417mA
                      2.25kV
                      24V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      9V
                      36V
                      THN 20WIR Series
                      THN 20-7211WIR
                      TRACO POWER THN 20-7211WIR
                      3650007

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 477,710
                      10+
                      kr 450,300
                      25+
                      kr 440,660
                      50+
                      kr 433,490
                      100+
                      kr 426,390
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      5.1V
                      4A
                      -
                      -
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-4823WIR
                      TRACO POWER THN 20-4823WIR
                      3650003

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 495,120
                      10+
                      kr 433,250
                      25+
                      kr 424,600
                      50+
                      kr 415,940
                      100+
                      kr 407,290
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      15V
                      667mA
                      -15V
                      667mA
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-4810WIR
                      TRACO POWER THN 20-4810WIR
                      3649997

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 443,870
                      10+
                      kr 419,300
                      25+
                      kr 410,330
                      50+
                      kr 403,610
                      100+
                      kr 397,040
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      3.3V
                      5.5A
                      -
                      -
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      THN 20-7225WIR
                      TRACO POWER THN 20-7225WIR
                      3650013

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 2 Output
                      7. 24 V
                      Each
                      1+
                      kr 492,200
                      10+
                      kr 464,490
                      25+
                      kr 454,480
                      50+
                      kr 447,080
                      100+
                      kr 439,840
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      2 Output
                      24V
                      417mA
                      -24V
                      417mA
                      3kV
                      72V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      36V
                      160V
                      THN 20WIR Series
                      THN 20-4815WIR
                      TRACO POWER THN 20-4815WIR
                      3650001

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Railway
                      3. DIP
                      4. 4:1
                      5. 20 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 403,010
                      10+
                      kr 381,720
                      25+
                      kr 373,580
                      50+
                      kr 367,450
                      100+
                      kr 361,480
                      Min: 1 / Flere: 1
                      Railway
                      DIP
                      4:1
                      20W
                      1 Output
                      24V
                      833mA
                      -
                      -
                      2.25kV
                      48V
                      Fixed, Adjustable
                      25.4mm
                      9.9mm
                      25.4mm
                      18V
                      75V
                      THN 20WIR Series
                      SammenlignPris forAntal
                      1-24 af 24 varer