THM 10 Series Isolated Through Hole DC / DC Converters:
28 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 345,280 10+ kr 310,730 25+ kr 304,530 50+ kr 298,260 100+ kr 292,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ kr 382,240 10+ kr 362,080 25+ kr 354,310 50+ kr 348,480 100+ kr 342,800 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 10+ kr 347,130 | Min: 10 / Flere: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 416,530 10+ kr 364,460 25+ kr 357,170 50+ kr 349,880 100+ kr 342,600 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 10 Series | |||||
Each | 1+ kr 449,850 10+ kr 426,020 25+ kr 416,910 50+ kr 410,110 100+ kr 403,460 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 382,240 10+ kr 362,080 25+ kr 354,310 50+ kr 348,480 100+ kr 342,800 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 382,240 10+ kr 362,080 25+ kr 354,310 50+ kr 348,480 100+ kr 342,800 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ kr 416,530 10+ kr 364,460 25+ kr 357,170 50+ kr 349,880 100+ kr 342,600 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 416,530 10+ kr 364,460 25+ kr 357,170 50+ kr 349,880 100+ kr 342,600 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 382,240 10+ kr 362,080 25+ kr 354,310 50+ kr 348,480 100+ kr 342,800 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ kr 396,450 10+ kr 346,910 25+ kr 339,990 50+ kr 333,000 100+ kr 326,080 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 15V | 670mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 12V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | THM 10 Series | |||||
Each | 1+ kr 361,180 10+ kr 342,060 25+ kr 334,730 50+ kr 329,280 100+ kr 323,900 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 5V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 4.5V | 9V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 24V | 416mA | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 10 Series | |||||
Each | 1+ kr 396,450 10+ kr 346,910 25+ kr 339,990 50+ kr 333,000 100+ kr 326,080 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 10 Series | |||||
Each | 10+ kr 346,620 | Min: 10 / Flere: 10 | Medical | DIP | 2:1 | 10W | 1 Output | 5V | 2A | - | - | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 10 Series | |||||
Each | 10+ kr 364,180 | Min: 10 / Flere: 10 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 363,570 10+ kr 344,370 25+ kr 336,980 50+ kr 331,450 100+ kr 326,070 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 1 Output | 12V | 830mA | - | - | 5kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | THM 10 Series | |||||
Each | 1+ kr 414,900 10+ kr 363,040 25+ kr 355,800 50+ kr 348,480 100+ kr 341,250 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | 5kV | 48V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | THM 10 Series |