2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEN 3 Series Isolated Through Hole DC / DC Converters:

                      15 produkter blev fundet

                      TEN 3 Series Isolated Through Hole DC / DC Converters

                      The TEN 3 series of DC/DC converters, comprising 28 models, has been designed for a wide range of applications in industrial and communication systems. High efficiency allows an operating temperature range of -40°C to +85°C. Other features of these converters are internal filtering according to EN 55022-A and FCC, level A. Full SMD-design guarantees a high reliability of this product.

                      • Wide 2:1 input range
                      • Full SMD-design
                      • Short circuit protection
                      • I/O isolation 1'500 VDC
                      • Extended operating temperature range ?40°C to 85°C
                      • High efficiency up to 84%
                      • Input filter to meet EN 55022, Class A and FCC, level A without external components
                      • High reliability, MTBF >1.1 Mio. H
                      • 24-pin DIP with industry standard pinout
                      • Applications: Wide range of applications in industrial and communication systems
                      TEN 3 Series Datasheet
                      TEN 3 Series Isolated Through Hole DC / DC ConvertersTRACO POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TEN 3-2423
                      TRACO POWER TEN 3-2423
                      2280047

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 148,650
                      10+
                      kr 135,880
                      25+
                      kr 132,970
                      50+
                      kr 130,800
                      100+
                      kr 128,630
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 3 Series
                      TEN 3-2422
                      TRACO POWER TEN 3-2422
                      2280046

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 144,320
                      10+
                      kr 131,920
                      25+
                      kr 129,080
                      50+
                      kr 126,990
                      100+
                      kr 124,900
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 3 Series
                      TEN 3-2411
                      TRACO POWER TEN 3-2411
                      2280042

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 140,140
                      10+
                      kr 128,710
                      25+
                      kr 125,950
                      50+
                      kr 123,850
                      100+
                      kr 121,910
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      500mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      31.8mm
                      18V
                      36V
                      TEN 3 Series
                      TEN 3-2421
                      TRACO POWER TEN 3-2421
                      2280045

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 144,320
                      10+
                      kr 131,920
                      25+
                      kr 129,080
                      50+
                      kr 126,990
                      100+
                      kr 124,900
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      5V
                      250mA
                      -5V
                      250mA
                      1.5kV
                      24V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      32mm
                      18V
                      36V
                      TEN 3 Series
                      TEN 3-2413
                      TRACO POWER TEN 3-2413
                      2280044

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 136,030
                      10+
                      kr 124,970
                      25+
                      kr 122,290
                      50+
                      kr 120,270
                      100+
                      kr 118,330
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      32mm
                      18V
                      36V
                      TEN 3 Series
                      TEN 3-1213
                      TRACO POWER TEN 3-1213
                      2280038

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 136,030
                      10+
                      kr 124,970
                      25+
                      kr 122,290
                      50+
                      kr 120,270
                      100+
                      kr 118,330
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      15V
                      200mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 3 Series
                      TEN 3-1223
                      TRACO POWER TEN 3-1223
                      2280041

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 144,320
                      10+
                      kr 131,920
                      25+
                      kr 129,080
                      50+
                      kr 126,990
                      100+
                      kr 124,900
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 3 Series
                      TEN 3-1222
                      TRACO POWER TEN 3-1222
                      2280040

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 144,320
                      10+
                      kr 131,920
                      25+
                      kr 129,080
                      50+
                      kr 126,990
                      100+
                      kr 124,900
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 3 Series
                      TEN 3-1212
                      TRACO POWER TEN 3-1212
                      2280037

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 136,410
                      10+
                      kr 125,290
                      25+
                      kr 122,600
                      50+
                      kr 120,590
                      100+
                      kr 118,650
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 3 Series
                      TEN 3-1221
                      TRACO POWER TEN 3-1221
                      2280039

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 5 V
                      Each
                      1+
                      kr 144,320
                      10+
                      kr 131,920
                      25+
                      kr 129,080
                      50+
                      kr 126,990
                      100+
                      kr 124,900
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      5V
                      250mA
                      -5V
                      250mA
                      1.5kV
                      12V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 3 Series
                      TEN 3-1211
                      TRACO POWER TEN 3-1211
                      2280035

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 136,030
                      10+
                      kr 124,970
                      25+
                      kr 122,290
                      50+
                      kr 120,270
                      100+
                      kr 118,330
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      500mA
                      -
                      -
                      1.5kV
                      12V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      32mm
                      9V
                      18V
                      TEN 3 Series
                      TEN 3-2412
                      TRACO POWER TEN 3-2412
                      2280043

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 136,030
                      10+
                      kr 124,970
                      25+
                      kr 122,290
                      50+
                      kr 120,270
                      100+
                      kr 118,330
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      12V
                      250mA
                      -
                      -
                      1.5kV
                      24V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      32mm
                      18V
                      36V
                      TEN 3 Series
                      TEN 3-0522
                      TRACO POWER TEN 3-0522
                      2280033

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 144,320
                      10+
                      kr 131,920
                      25+
                      kr 129,080
                      50+
                      kr 126,990
                      100+
                      kr 124,900
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      12V
                      125mA
                      -12V
                      125mA
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      32mm
                      4.5V
                      9V
                      TEN 3 Series
                      TEN 3-0511
                      TRACO POWER TEN 3-0511
                      2280029

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 131,040
                      10+
                      kr 124,050
                      25+
                      kr 122,120
                      50+
                      kr 116,310
                      100+
                      kr 106,650
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      1 Output
                      5V
                      500mA
                      -
                      -
                      1.5kV
                      5V
                      Fixed
                      Surface Mount Device
                      20.3mm
                      10.2mm
                      32mm
                      4.5V
                      9V
                      TEN 3 Series
                      TEN 3-0523
                      TRACO POWER TEN 3-0523
                      2280034

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 3 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 137,880
                      10+
                      kr 94,680
                      25+
                      kr 92,970
                      50+
                      kr 92,890
                      100+
                      kr 92,820
                      Flere priser...
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      3W
                      2 Output
                      15V
                      100mA
                      -15V
                      100mA
                      1.5kV
                      5V
                      Fixed
                      Through Hole
                      20.3mm
                      10.2mm
                      32mm
                      4.5V
                      9V
                      TEN 3 Series
                      SammenlignPris forAntal
                      1-15 af 15 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark