• Sikkerhed og overvågning
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEL 15WIN-HS Series Isolated Through Hole DC / DC Converters:

                      12 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TEL 15-2422WIN-HS
                      TRACO POWER TEL 15-2422WIN-HS
                      4072143

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 228,940
                      10+
                      kr 212,520
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      -625mA
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      36V
                      TEL 15WIN-HS Series
                      TEL 15-2411WIN-HS
                      TRACO POWER TEL 15-2411WIN-HS
                      4072139

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 258,170
                      10+
                      kr 240,160
                      25+
                      kr 235,010
                      50+
                      kr 231,200
                      100+
                      kr 227,390
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      5.1V
                      2.94A
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      36V
                      TEL 15WIN-HS Series
                      TEL 15-4815WIN-HS
                      TRACO POWER TEL 15-4815WIN-HS
                      4072149

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 258,170
                      10+
                      kr 240,160
                      25+
                      kr 235,010
                      50+
                      kr 231,200
                      100+
                      kr 227,390
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      75V
                      TEL 15WIN-HS Series
                      TEL 15-2423WIN-HS
                      TRACO POWER TEL 15-2423WIN-HS
                      4072144

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 270,640
                      10+
                      kr 256,370
                      25+
                      kr 250,850
                      50+
                      kr 246,740
                      100+
                      kr 242,780
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      -500mA
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      36V
                      TEL 15WIN-HS Series
                      TEL 15-4822WIN-HS
                      TRACO POWER TEL 15-4822WIN-HS
                      4072150

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 230,660
                      10+
                      kr 218,490
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      -625mA
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      75V
                      TEL 15WIN-HS Series
                      TEL 15-2413WIN-HS
                      TRACO POWER TEL 15-2413WIN-HS
                      4072141

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 260,710
                      10+
                      kr 246,890
                      25+
                      kr 241,580
                      50+
                      kr 237,700
                      100+
                      kr 233,810
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      36V
                      TEL 15WIN-HS Series
                      TEL 15-2412WIN-HS
                      TRACO POWER TEL 15-2412WIN-HS
                      4072140

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 260,710
                      10+
                      kr 246,890
                      25+
                      kr 241,580
                      50+
                      kr 237,700
                      100+
                      kr 233,810
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      36V
                      TEL 15WIN-HS Series
                      TEL 15-4811WIN-HS
                      TRACO POWER TEL 15-4811WIN-HS
                      4072146

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 261,400
                      10+
                      kr 222,820
                      25+
                      kr 218,050
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      5.1V
                      2.94A
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      75V
                      TEL 15WIN-HS Series
                      TEL 15-4812WIN-HS
                      TRACO POWER TEL 15-4812WIN-HS
                      4072147

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 220,130
                      10+
                      kr 204,690
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      75V
                      TEL 15WIN-HS Series
                      TEL 15-4813WIN-HS
                      TRACO POWER TEL 15-4813WIN-HS
                      4072148

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 260,710
                      10+
                      kr 246,890
                      25+
                      kr 241,580
                      50+
                      kr 237,700
                      100+
                      kr 233,810
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      75V
                      TEL 15WIN-HS Series
                      TEL 15-4823WIN-HS
                      TRACO POWER TEL 15-4823WIN-HS
                      4072151

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 271,400
                      10+
                      kr 257,070
                      25+
                      kr 251,550
                      50+
                      kr 247,450
                      100+
                      kr 243,420
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      -500mA
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      75V
                      TEL 15WIN-HS Series
                      TEL 15-2415WIN-HS
                      TRACO POWER TEL 15-2415WIN-HS
                      4072142

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 4:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 260,710
                      10+
                      kr 246,890
                      25+
                      kr 241,580
                      50+
                      kr 237,700
                      100+
                      kr 233,810
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      4:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      36V
                      TEL 15WIN-HS Series
                      SammenlignPris forAntal
                      1-12 af 12 varer