TEL 15N Series Isolated Through Hole DC / DC Converters:
18 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 196,400 10+ kr 186,030 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ kr 240,460 10+ kr 227,760 25+ kr 222,830 50+ kr 219,250 100+ kr 215,660 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 240,460 10+ kr 227,760 25+ kr 222,830 50+ kr 219,250 100+ kr 215,660 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 24V | 625mA | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 237,470 10+ kr 221,560 25+ kr 216,780 50+ kr 213,270 100+ kr 209,760 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ kr 240,460 10+ kr 227,760 25+ kr 222,830 50+ kr 219,250 100+ kr 215,660 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 12V | 625mA | -12V | 625mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ kr 231,100 10+ kr 197,000 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 12V | 1.25A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 240,460 10+ kr 227,760 25+ kr 222,830 50+ kr 219,250 100+ kr 215,660 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series | |||||
Each | 1+ kr 231,100 10+ kr 218,870 25+ kr 214,160 50+ kr 210,660 100+ kr 207,220 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 5.1V | 2.94A | - | - | 1.5kV | 12V | Fixed | 13.7mm | 10.2mm | 23.8mm | 9V | 18V | TEL 15N Series | |||||
Each | 1+ kr 240,460 10+ kr 227,760 25+ kr 222,830 50+ kr 219,250 100+ kr 215,660 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 24V | Fixed | 13.7mm | 10.2mm | 23.8mm | 18V | 36V | TEL 15N Series | |||||
Each | 1+ kr 230,450 10+ kr 218,280 25+ kr 213,570 50+ kr 210,130 100+ kr 206,700 | Min: 1 / Flere: 1 | ITE | DIP | 2:1 | 15W | 1 Output | 15V | 1A | - | - | 1.5kV | 48V | Fixed | 13.7mm | 10.2mm | 23.8mm | 36V | 75V | TEL 15N Series |