• Sikkerhed og overvågning
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
                      2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      TEL 15N-HS Series Isolated Through Hole DC / DC Converters:

                      18 produkter blev fundet
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Voltage - Output 2
                      Output Current - Output 2
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      TEL 15-4812N-HS
                      TRACO POWER TEL 15-4812N-HS
                      4072120

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 212,670
                      10+
                      kr 201,480
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      36V
                      75V
                      TEL 15N-HS Series
                      TEL 15-4823N-HS
                      TRACO POWER TEL 15-4823N-HS
                      4072125

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 221,330
                      10+
                      kr 209,610
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      36V
                      75V
                      TEL 15N-HS Series
                      TEL 15-2412N-HS
                      TRACO POWER TEL 15-2412N-HS
                      4072114

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 246,440
                      10+
                      kr 229,930
                      25+
                      kr 225,000
                      50+
                      kr 221,340
                      100+
                      kr 217,750
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      36V
                      TEL 15N-HS Series
                      TEL 15-2413N-HS
                      TRACO POWER TEL 15-2413N-HS
                      4072115

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 212,670
                      10+
                      kr 201,480
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      36V
                      TEL 15N-HS Series
                      TEL 15-1222N-HS
                      TRACO POWER TEL 15-1222N-HS
                      4072111

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 260,360
                      10+
                      kr 222,000
                      25+
                      kr 217,220
                      50+
                      kr 213,640
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.8kV
                      12V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      18V
                      TEL 15N-HS Series
                      TEL 15-2415N-HS
                      TRACO POWER TEL 15-2415N-HS
                      4072116

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 249,500
                      10+
                      kr 236,350
                      25+
                      kr 231,270
                      50+
                      kr 227,540
                      100+
                      kr 223,800
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      36V
                      TEL 15N-HS Series
                      TEL 15-4811N-HS
                      TRACO POWER TEL 15-4811N-HS
                      4072119

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 212,670
                      10+
                      kr 201,480
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5.1V
                      2.94A
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      36V
                      75V
                      TEL 15N-HS Series
                      TEL 15-2423N-HS
                      TRACO POWER TEL 15-2423N-HS
                      4072118

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 256,820
                      10+
                      kr 239,190
                      25+
                      kr 234,040
                      50+
                      kr 230,230
                      100+
                      kr 226,490
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      36V
                      TEL 15N-HS Series
                      TEL 15-1211N-HS
                      TRACO POWER TEL 15-1211N-HS
                      4072105

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 249,500
                      10+
                      kr 236,350
                      25+
                      kr 231,270
                      50+
                      kr 227,540
                      100+
                      kr 223,800
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5.1V
                      2.94A
                      -
                      -
                      1.8kV
                      12V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      18V
                      TEL 15N-HS Series
                      TEL 15-2422N-HS
                      TRACO POWER TEL 15-2422N-HS
                      4072117

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 259,660
                      10+
                      kr 245,920
                      25+
                      kr 240,610
                      50+
                      kr 236,730
                      100+
                      kr 232,840
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      36V
                      TEL 15N-HS Series
                      TEL 15-4822N-HS
                      TRACO POWER TEL 15-4822N-HS
                      4072124

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 12 V
                      Each
                      1+
                      kr 221,330
                      10+
                      kr 209,610
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      12V
                      625mA
                      -12V
                      625mA
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      36V
                      75V
                      TEL 15N-HS Series
                      TEL 15-1213N-HS
                      TRACO POWER TEL 15-1213N-HS
                      4072107

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 212,670
                      10+
                      kr 201,480
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.8kV
                      12V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      18V
                      TEL 15N-HS Series
                      TEL 15-1215N-HS
                      TRACO POWER TEL 15-1215N-HS
                      4072109

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 246,440
                      10+
                      kr 229,930
                      25+
                      kr 225,000
                      50+
                      kr 221,340
                      100+
                      kr 217,750
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.8kV
                      12V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      18V
                      TEL 15N-HS Series
                      TEL 15-4815N-HS
                      TRACO POWER TEL 15-4815N-HS
                      4072123

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 24 V
                      Each
                      1+
                      kr 212,670
                      10+
                      kr 201,480
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      24V
                      625mA
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      36V
                      75V
                      TEL 15N-HS Series
                      TEL 15-2411N-HS
                      TRACO POWER TEL 15-2411N-HS
                      4072113

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 5.1 V
                      Each
                      1+
                      kr 246,440
                      10+
                      kr 229,930
                      25+
                      kr 225,000
                      50+
                      kr 221,340
                      100+
                      kr 217,750
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      5.1V
                      2.94A
                      -
                      -
                      1.8kV
                      24V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      18V
                      36V
                      TEL 15N-HS Series
                      TEL 15-1223N-HS
                      TRACO POWER TEL 15-1223N-HS
                      4072112

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 2 Output
                      7. 15 V
                      Each
                      1+
                      kr 259,660
                      10+
                      kr 245,920
                      25+
                      kr 240,610
                      50+
                      kr 236,730
                      100+
                      kr 232,840
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      2 Output
                      15V
                      500mA
                      -15V
                      500mA
                      1.8kV
                      12V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      18V
                      TEL 15N-HS Series
                      TEL 15-1212N-HS
                      TRACO POWER TEL 15-1212N-HS
                      4072106

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 249,500
                      10+
                      kr 236,350
                      25+
                      kr 231,270
                      50+
                      kr 227,540
                      100+
                      kr 223,800
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      12V
                      1.25A
                      -
                      -
                      1.8kV
                      12V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      9V
                      18V
                      TEL 15N-HS Series
                      TEL 15-4813N-HS
                      TRACO POWER TEL 15-4813N-HS
                      4072122

                      Data Sheet

                      RoHS

                      TRACO POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. ITE
                      3. DIP
                      4. 2:1
                      5. 15 W
                      6. 1 Output
                      7. 15 V
                      Each
                      1+
                      kr 249,500
                      10+
                      kr 236,350
                      25+
                      kr 231,270
                      50+
                      kr 227,540
                      100+
                      kr 223,800
                      Min: 1 / Flere: 1
                      ITE
                      DIP
                      2:1
                      15W
                      1 Output
                      15V
                      1A
                      -
                      -
                      1.8kV
                      48V
                      Fixed
                      14.3mm
                      24.4mm
                      24.4mm
                      36V
                      75V
                      TEL 15N-HS Series
                      SammenlignPris forAntal
                      1-18 af 18 varer