TDN 1WI Series Isolated Through Hole DC / DC Converters:
23 produkter blev fundetTDN 1WI Series Isolated Through Hole DC / DC Converters
This Series come in a compact cubical package of only 1.23 cm³. Full load operation is reliable up tp 90°C environment temperature. With 1'600 VDC I/O-isolation voltage, external On/Off, and short current protection they cover a wide range of application when space is limited. The functional I/O-isolation system is designed to meet IEC/EN 62368-1 with a test voltage (60 s) of 1'600 VDC
- Compact DIP package: 13.2 x 9.1 x 10.2 mm
- Short circuit protection
- I/O-isolation 1'600 VDC
- Fully regulated outputs
- Operating temperature range ?40°C to +90°C without derating
- Remote On/Off
- Wide 4:1 input voltage range
- Designed to meet IEC/EN 62368-1(UL 60950-1)
- Soldering Profile: 260°C / 6 s max
- Minimum Load: Not required
Vis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ kr 104,180 | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 12V | 45mA | -12V | 45mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 15V | 35mA | -15V | 35mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 3.3V | 300mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 135,940 5+ kr 134,520 10+ kr 133,100 50+ kr 124,750 100+ kr 114,380 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 12V | 90mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 10+ kr 110,310 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 9V | 112mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 10+ kr 85,410 | Min: 10 / Flere: 10 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 9V | 36V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 15V | 70mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 4.5V | 18V | TDN 1WI Series | |||||
Each | 1+ kr 118,250 5+ kr 116,760 10+ kr 115,270 50+ kr 108,110 100+ kr 99,080 Flere priser... | Min: 1 / Flere: 1 | ITE | DIP | 4:1 | 1W | 1 Output | 24V | 45mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 9.1mm | 10.2mm | 13.2mm | 18V | 75V | TDN 1WI Series |