RS3 Series Isolated Through Hole DC / DC Converters:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 140,440 5+ kr 135,210 10+ kr 133,050 20+ kr 130,590 50+ kr 128,130 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ kr 135,660 5+ kr 131,330 10+ kr 125,290 20+ kr 122,600 50+ kr 119,840 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ kr 140,440 5+ kr 135,210 10+ kr 133,050 20+ kr 130,360 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 3kV | 12V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ kr 142,730 5+ kr 138,400 10+ kr 134,150 20+ kr 129,890 50+ kr 125,570 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS3 Series | |||||
Each | 1+ kr 118,650 5+ kr 112,470 10+ kr 108,970 20+ kr 105,470 50+ kr 102,040 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series | |||||
Each | 1+ kr 135,870 5+ kr 131,860 10+ kr 127,770 20+ kr 121,670 50+ kr 115,500 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 12V | 250mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ kr 150,430 5+ kr 145,890 10+ kr 141,410 20+ kr 136,940 50+ kr 132,390 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1kV | 48V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 36V | 72V | RS3 Series | |||||
Each | 1+ kr 130,210 5+ kr 125,510 10+ kr 121,620 20+ kr 117,730 50+ kr 113,840 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 5V | 300mA | -5V | 300mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ kr 130,810 5+ kr 125,360 10+ kr 123,350 20+ kr 121,040 50+ kr 118,720 | Min: 1 / Flere: 1 | Medical | DIP | 2:1 | 3W | 2 Output | 9V | 167mA | -9V | 167mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS3 Series | |||||
Each | 1+ kr 123,190 5+ kr 117,380 10+ kr 113,660 20+ kr 110,090 50+ kr 106,510 | Min: 1 / Flere: 1 | Medical | SIP | 2:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS3 Series |