2. Power Supplies
                      3. DC / DC Converters
                      4. Isolated Through Hole DC / DC Converters

                      RM Series Isolated Through Hole DC / DC Converters:

                      8 produkter blev fundet

                      RM Series Isolated Through Hole DC / DC Converters

                      The RM series DC/DC converter has been designed for isolating or converting DC power rails with very light loads. Efficiencies are typically 10% higher than a comparable 0.5W or 1W converters run at the same low load.

                      • Single output rail
                      • Industry standard pinout
                      • 1kVDC/1s or 2kVDC/1s basic isolation
                      • High efficiency for low power applications
                      • UL94V-0 package material
                      • Optional continuous short circuit protection
                      • Fully encapsulated
                      • Efficiency up to 76%
                      • Output Accuracy: ±5.0% max
                      • Directives: RoHS 2 (6/6)
                      RM Series Datasheet
                      RM Series Isolated Through Hole DC / DC ConvertersRECOM POWER
                      Vis
                      Køber
                      Ingeniør
                      Producent
                      Power Supply Applications
                      DC / DC Converter Type
                      Input Ratio
                      Output Power Max
                      No. of Outputs
                      Output Voltage - Output 1
                      Output Current - Output 1
                      Output Regulation
                      Isolation Voltage
                      Input Voltage DC Nom
                      DC / DC Converter Output Type
                      DC / DC Converter Mounting
                      Width
                      Height
                      Depth
                      Input Voltage DC Min
                      Input Voltage DC Max
                      Product Range
                      Emballage
                      Filtre anvendt
                      1 Filtre valgt
                      SammenlignPris forAntal
                      RM-1212S
                      RECOM POWER RM-1212S
                      1793302

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 12 V
                      Each
                      1+
                      kr 48,960
                      5+
                      kr 43,280
                      10+
                      kr 41,860
                      20+
                      kr 40,590
                      50+
                      kr 39,170
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      12V
                      21mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RM Series
                      RM-0505S
                      RECOM POWER RM-0505S
                      1793297

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 53,370
                      5+
                      kr 47,320
                      10+
                      kr 45,970
                      20+
                      kr 44,330
                      50+
                      kr 43,060
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      5V
                      50mA
                      Unregulated
                      1kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RM Series
                      RM-3.305S
                      RECOM POWER RM-3.305S
                      1893647

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 55,900
                      5+
                      kr 49,790
                      10+
                      kr 48,300
                      20+
                      kr 46,800
                      50+
                      kr 45,240
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      5V
                      50mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RM Series
                      RM-3.33.3S
                      RECOM POWER RM-3.33.3S
                      1793306

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 3.3 V
                      Each
                      1+
                      kr 52,540
                      5+
                      kr 46,660
                      10+
                      kr 45,240
                      20+
                      kr 43,820
                      50+
                      kr 42,410
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      3.3V
                      76mA
                      Unregulated
                      1kV
                      3.3V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      2.97V
                      3.63V
                      RM Series
                      RM-1205S/H
                      RECOM POWER RM-1205S/H
                      2846302

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 52,010
                      5+
                      kr 45,820
                      10+
                      kr 45,070
                      20+
                      kr 44,250
                      50+
                      kr 43,360
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      5V
                      50mA
                      Unregulated
                      2kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RM Series
                      RM-0505S/H
                      RECOM POWER RM-0505S/H
                      2846300

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 52,010
                      5+
                      kr 45,820
                      10+
                      kr 45,070
                      20+
                      kr 44,250
                      50+
                      kr 43,360
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      5V
                      50mA
                      Unregulated
                      2kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RM Series
                      RM-1205S
                      RECOM POWER RM-1205S
                      1793301

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 53,520
                      5+
                      kr 47,540
                      10+
                      kr 46,120
                      20+
                      kr 44,630
                      50+
                      kr 43,210
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      5V
                      50mA
                      Unregulated
                      1kV
                      12V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      10.8V
                      13.2V
                      RM Series
                      RM-0505S/HP
                      RECOM POWER RM-0505S/HP
                      2846301

                      Data Sheet

                      RoHS

                      RECOM POWER
                      1. Isolated Through Hole DC/DC Converter
                      2. Medical
                      3. SIP
                      4. 1:1
                      5. 250 mW
                      6. 1 Output
                      7. 5 V
                      Each
                      1+
                      kr 59,180
                      5+
                      kr 52,460
                      10+
                      kr 51,560
                      20+
                      kr 50,670
                      50+
                      kr 49,700
                      Min: 1 / Flere: 1
                      Medical
                      SIP
                      1:1
                      250mW
                      1 Output
                      5V
                      50mA
                      Unregulated
                      2kV
                      5V
                      Fixed
                      Through Hole
                      6mm
                      10mm
                      11.5mm
                      4.5V
                      5.5V
                      RM Series
                      SammenlignPris forAntal
                      1-8 af 8 varer
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
                      Salgs- og leveringsbetingelser
                      Vilkår for brug for API
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. Alle rettigheder forbeholdes.
                      Farnell er et handelsnavn for Farnell Danmark AS.
                      Registreringsnummer: 188324 | Registreret adresse: Lyskær 9, 2730, Herlev, Denmark