RDQ150 Series Isolated Through Hole DC / DC Converters:
3 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.324,000 5+ kr 1.191,000 10+ kr 1.167,000 | Min: 1 / Flere: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 24V | 6.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ kr 1.331,970 5+ kr 1.305,360 10+ kr 1.278,670 50+ kr 1.252,060 100+ kr 1.225,380 | Min: 1 / Flere: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 5V | 30A | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series | |||||
Each | 1+ kr 1.364,710 5+ kr 1.323,820 10+ kr 1.282,860 50+ kr 1.228,220 100+ kr 1.146,440 | Min: 1 / Flere: 1 | Railway | Half Brick | 2:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 2.25kV | 110V | Fixed, Adjustable | Through Hole | 57.9mm | 12.7mm | 61mm | 66V | 160V | RDQ150 Series |