RDD Series Isolated Through Hole DC / DC Converters:
10 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 321,500 5+ kr 311,860 10+ kr 302,210 50+ kr 289,360 100+ kr 270,070 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ kr 321,650 5+ kr 311,980 10+ kr 302,390 50+ kr 289,520 100+ kr 270,260 | Min: 1 / Flere: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | |||||
Each | 1+ kr 321,500 5+ kr 311,860 10+ kr 302,210 50+ kr 289,360 100+ kr 270,070 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 5V | 1.6A | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ kr 346,090 | Min: 1 / Flere: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 13V | 70V | RDD Series | |||||
Each | 1+ kr 346,090 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 42V | 176V | RDD Series | |||||
Each | 1+ kr 321,350 | Min: 1 / Flere: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 12V | 665mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | |||||
Each | 1+ kr 341,690 5+ kr 331,400 10+ kr 321,170 50+ kr 307,520 100+ kr 301,400 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 8W | 2 Output | 12V | 335mA | -12V | 335mA | Regulated | 3kV | 110V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 42V | 176V | RDD Series | |||||
Each | 1+ kr 321,500 5+ kr 311,860 10+ kr 302,210 50+ kr 289,360 100+ kr 270,070 | Min: 1 / Flere: 1 | Railway | DIP | 4:1 | 8W | 1 Output | 15V | 535mA | - | - | Regulated | 3kV | 110V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 42V | 176V | RDD Series | |||||
Each | 1+ kr 304,310 | Min: 1 / Flere: 1 | Railway | DIP | 5:1 | 8W | 1 Output | 3.3V | 2.4A | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 20.32mm | 10.16mm | 31.75mm | 13V | 70V | RDD Series | |||||
Each | 1+ kr 449,030 5+ kr 392,950 10+ kr 325,560 50+ kr 319,020 100+ kr 312,550 | Min: 1 / Flere: 1 | Railway | DIP | 5:1 | 8W | 2 Output | 15V | 265mA | -15V | 265mA | Regulated | 3kV | 24V | Fixed | Through Hole | 20.3mm | 10.2mm | 31.8mm | 13V | 70V | RDD Series |