QSB400 Series Isolated Through Hole DC / DC Converters:
6 produkter blev fundetVis
Køber
Ingeniør
Producent
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Emballage
Filtre anvendt
1 Filtre valgt
Sammenlign | Pris for | Antal | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ kr 1.698,000 | Min: 1 / Flere: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series | |||||
Each | 1+ kr 2.063,390 5+ kr 2.001,510 10+ kr 1.939,560 50+ kr 1.857,090 100+ kr 1.733,260 | Min: 1 / Flere: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 24V | 16.6A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ kr 2.025,210 5+ kr 1.964,490 10+ kr 1.903,690 50+ kr 1.822,680 100+ kr 1.701,160 | Min: 1 / Flere: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 48V | 8.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ kr 1.995,000 5+ kr 1.935,000 10+ kr 1.875,000 50+ kr 1.796,000 100+ kr 1.676,000 | Min: 1 / Flere: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 12V | 33.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ kr 2.025,210 5+ kr 1.964,490 10+ kr 1.903,690 50+ kr 1.822,680 100+ kr 1.701,160 | Min: 1 / Flere: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 9V | 36V | QSB400 Series | |||||
Each | 1+ kr 2.009,580 5+ kr 1.969,360 10+ kr 1.929,220 50+ kr 1.889,010 100+ kr 1.848,790 | Min: 1 / Flere: 1 | ITE | Full Brick | 4:1 | 400W | 1 Output | 28V | 14.3A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 61mm | 12.7mm | 116.8mm | 18V | 75V | QSB400 Series |